ex VAT

8:1 Isolated DIN Rail Mount DC / DC Converters:

25 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

Farnell stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2801021

RoHS

Each
1+
Kč3,085.592
Min: 1 / Mult: 1
ITE
8:1
15W
1 Output
12V
1.25A
-
4kV
Fixed
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA15 Series
4375197

RoHS

Each
20+
Kč4,775.483
Min: 20 / Mult: 20
ITE, Industrial & Railway
8:1
50W
1 Output
24VDC
2.08A
Regulated
4.2kV
Fixed
36V
-
76.2mm
116.8mm
76.7mm
9.5V
75V
PST50W Series
4375204

RoHS

Each
20+
Kč4,775.483
Min: 20 / Mult: 20
ITE, Industrial & Railway
8:1
50W
1 Output
48VDC
1.05A
Regulated
4.2kV
Fixed
36V
-
76.2mm
116.8mm
76.7mm
9.5V
75V
PST50W Series
4375198

RoHS

Each
20+
Kč4,775.483
Min: 20 / Mult: 20
ITE, Industrial & Railway
8:1
50W
1 Output
28VDC
1.79A
Regulated
4.2kV
Fixed
36V
-
76.2mm
116.8mm
76.7mm
9.5V
75V
PST50W Series
4375199

RoHS

Each
20+
Kč4,775.483
Min: 20 / Mult: 20
ITE, Industrial & Railway
8:1
50W
1 Output
48VDC
1.05A
Regulated
4.2kV
Fixed
36V
-
76.2mm
116.8mm
76.7mm
9.5V
75V
PST50W Series
4375195

RoHS

Each
20+
Kč4,775.483
Min: 20 / Mult: 20
ITE, Industrial & Railway
8:1
50W
1 Output
12V
4.17A
Regulated
4.2kV
Fixed
36V
-
76.2mm
116.8mm
76.7mm
9.5V
75V
PST50W Series
4375203

RoHS

Each
20+
Kč4,775.483
Min: 20 / Mult: 20
ITE, Industrial & Railway
8:1
50W
1 Output
28VDC
1.79A
Regulated
4.2kV
Fixed
36V
-
76.2mm
116.8mm
76.7mm
9.5V
75V
PST50W Series
4375200

RoHS

Each
20+
Kč4,775.483
Min: 20 / Mult: 20
ITE, Industrial & Railway
8:1
50W
1 Output
12V
4.17A
Regulated
4.2kV
Fixed
36V
-
76.2mm
116.8mm
76.7mm
9.5V
75V
PST50W Series
4375201

RoHS

Each
20+
Kč4,775.483
Min: 20 / Mult: 20
ITE, Industrial & Railway
8:1
50W
1 Output
15VDC
3.33A
Regulated
4.2kV
Fixed
36V
-
76.2mm
116.8mm
76.7mm
9.5V
75V
PST50W Series
4375196

RoHS

Each
20+
Kč4,775.483
Min: 20 / Mult: 20
ITE, Industrial & Railway
8:1
50W
1 Output
15VDC
3.33A
Regulated
4.2kV
Fixed
36V
-
76.2mm
116.8mm
76.7mm
9.5V
75V
PST50W Series
4375202

RoHS

Each
20+
Kč4,775.483
Min: 20 / Mult: 20
ITE, Industrial & Railway
8:1
50W
1 Output
24VDC
2.08A
Regulated
4.2kV
Fixed
36V
-
76.2mm
116.8mm
76.7mm
9.5V
75V
PST50W Series
2801028

RoHS

Each
1+
Kč3,060.512
5+
Kč2,968.720
10+
Kč2,876.927
50+
Kč2,754.536
100+
Kč2,570.700
Min: 1 / Mult: 1
ITE
8:1
40W
1 Output
15VDC
2.67A
-
4kV
Fixed
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA40 Series
3558199

RoHS

Each
1+
Kč2,081.640
Min: 1 / Mult: 1
ITE
8:1
9W
1 Output
24VDC
375mA
-
-
Fixed, Adjustable
-
-
22.5mm
80mm
91mm
30V
264V
SITOP POWER Series
2801029

RoHS

Each
1+
Kč4,609.453
5+
Kč4,471.262
10+
Kč4,333.072
50+
Kč4,148.483
100+
Kč3,872.101
Min: 1 / Mult: 1
ITE
8:1
40W
1 Output
15VDC
2.67A
-
4kV
Fixed
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA40 Series
2801020

RoHS

Each
1+
Kč2,416.458
Min: 1 / Mult: 1
ITE
8:1
15W
1 Output
12V
1.25A
-
4kV
Fixed
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA15 Series
2801026

RoHS

Each
1+
Kč3,060.512
5+
Kč2,968.720
10+
Kč2,876.927
50+
Kč2,754.536
100+
Kč2,570.700
Min: 1 / Mult: 1
ITE
8:1
40W
1 Output
12V
3.33A
-
4kV
Fixed
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA40 Series
2801024

RoHS

Each
1+
Kč2,029.724
Min: 1 / Mult: 1
ITE
8:1
15W
1 Output
24VDC
625mA
-
4kV
Fixed
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA15 Series
2801025

RoHS

Each
1+
Kč4,351.129
5+
Kč4,220.713
10+
Kč4,136.194
50+
Kč4,051.925
100+
Kč3,967.405
Min: 1 / Mult: 1
ITE
8:1
15W
1 Output
24VDC
625mA
-
4kV
Fixed
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA15 Series
2801031

RoHS

Each
1+
Kč3,747.955
Min: 1 / Mult: 1
ITE
8:1
40W
1 Output
24VDC
1.67A
-
4kV
Fixed
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA40 Series
2801022

RoHS

Each
1+
Kč2,657.226
5+
Kč2,577.472
10+
Kč2,497.717
50+
Kč2,391.378
100+
Kč2,232.120
Min: 1 / Mult: 1
ITE
8:1
15W
1 Output
15VDC
1A
-
4kV
Fixed
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA15 Series
2801030

RoHS

Each
1+
Kč2,488.438
Min: 1 / Mult: 1
ITE
8:1
40W
1 Output
24VDC
1.67A
-
4kV
Fixed
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA40 Series
2801018

RoHS

Each
1+
Kč2,657.226
5+
Kč2,577.472
10+
Kč2,497.717
50+
Kč2,391.378
100+
Kč2,232.120
Min: 1 / Mult: 1
ITE
8:1
10W
1 Output
5V
2A
-
4kV
Fixed
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA15 Series
2801019

RoHS

Each
1+
Kč4,351.129
5+
Kč4,220.713
10+
Kč4,090.297
50+
Kč3,916.242
100+
Kč3,655.159
Min: 1 / Mult: 1
ITE
8:1
10W
1 Output
5V
2A
-
4kV
Fixed
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA15 Series
2801023

RoHS

Each
1+
Kč4,351.129
5+
Kč4,220.713
10+
Kč4,090.297
50+
Kč3,916.242
100+
Kč3,655.159
Min: 1 / Mult: 1
ITE
8:1
15W
1 Output
15VDC
1A
-
4kV
Fixed
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA15 Series
2801027

RoHS

Each
1+
Kč4,609.453
5+
Kč4,471.262
10+
Kč4,333.072
50+
Kč4,148.483
100+
Kč3,872.101
Min: 1 / Mult: 1
ITE
8:1
40W
1 Output
12V
3.33A
-
4kV
Fixed
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA40 Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account