We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
3,988 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
Output Voltage - Output 1
No. of Pins
Output Voltage - Output 3
Output Current
Output Current - Output 1
Output Voltage Min
Output Current - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each Packaging Options | 1+ Kč268.105 5+ Kč261.083 10+ Kč256.819 50+ Kč242.524 100+ Kč226.222 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | 2:1 | 10W | - | 1 Output | 5V | - | - | - | 2A | - | - | - | - | - | - | - | - | 2.25kV | - | - | 48V | Fixed | - | 26mm | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | ||||
MURATA POWER SOLUTIONS | Each Packaging Options | 10+ Kč256.819 50+ Kč242.524 100+ Kč226.222 250+ Kč223.212 | Min: 10 / Mult: 1 | - | - | - | - | 2:1 | 10W | - | 1 Output | 5V | - | - | - | 2A | - | - | - | - | - | - | - | - | 2.25kV | - | - | 48V | Fixed | - | 26mm | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | ||||
Each | 1+ Kč348.863 5+ Kč341.840 | Min: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 1W | - | 1 Output | 24V | - | - | - | 45mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ Kč474.263 5+ Kč456.958 10+ Kč439.402 | Min: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 3W | - | 1 Output | 12V | - | - | - | 250mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ Kč229.231 5+ Kč225.218 10+ Kč220.955 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 2:1 | 3W | - | 1 Output | 3.3V | - | - | - | 800mA | - | - | - | - | - | - | - | - | 500V | - | - | 48V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 36V | 76V | CC-E Series | |||||
Each | 1+ Kč383.724 5+ Kč375.197 10+ Kč366.670 50+ Kč307.230 100+ Kč301.211 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | - | 2:1 | 6W | - | 1 Output | 5V | - | - | - | 1.2A | - | - | - | - | - | - | - | - | 500V | - | - | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | CC-E Series | |||||
Each | 1+ Kč296.947 5+ Kč290.928 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 2:1 | 2W | - | 1 Output | 9V | - | - | - | 222mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
4026703 | Each | 1+ Kč631.765 10+ Kč590.383 25+ Kč568.564 168+ Kč543.233 336+ Kč532.448 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | 40V | - | - | BGA | 1 Output | - | 38Pins | - | 450mA | - | 2.5V | - | - | - | 24V | - | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | ||||
Each | 1+ Kč530.191 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | - | 4:1 | 5W | - | 1 Output | 12V | - | - | - | 420mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ Kč300.709 5+ Kč296.696 10+ Kč292.433 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | - | 1 Output | 15V | - | - | - | 68mA | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ Kč286.414 5+ Kč281.147 10+ Kč275.629 50+ Kč265.096 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 4:1 | 1.5W | - | 2 Output | 15V | - | - | - | 50mA | - | - | - | -15V | - | -50mA | - | Regulated | 1.5kV | - | - | 48V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ Kč323.030 5+ Kč316.760 10+ Kč310.490 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | - | 2 Output | 15V | - | - | - | 33mA | - | - | - | -15V | - | 33mA | - | Regulated | 3kV | - | - | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ Kč458.462 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | - | 4:1 | 2W | - | 1 Output | 5V | - | - | - | 400mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 1+ Kč323.030 5+ Kč316.760 10+ Kč310.490 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | - | 2 Output | 12V | - | - | - | 42mA | - | - | - | -12V | - | 42mA | - | Regulated | 3kV | - | - | 5V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ Kč464.482 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | - | 4:1 | 3W | - | 1 Output | 5V | - | - | - | 600mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R3M Series | |||||
Each | 1+ Kč491.317 5+ Kč473.260 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | - | 4:1 | 1W | - | 2 Output | 12V | - | - | - | 45mA | - | - | - | -12V | - | -45mA | - | Regulated | 1.6kV | - | - | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ Kč286.414 5+ Kč281.147 10+ Kč275.629 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 4:1 | 1.5W | - | 1 Output | 15V | - | - | - | 100mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 12V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ Kč323.030 5+ Kč316.760 10+ Kč310.490 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | - | 2 Output | 15V | - | - | - | 33mA | - | - | - | -15V | - | 33mA | - | Regulated | 3kV | - | - | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ Kč286.414 5+ Kč281.147 10+ Kč275.629 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 4:1 | 1.56W | - | 2 Output | 12V | - | - | - | 65mA | - | - | - | -12V | - | -65mA | - | Regulated | 1.5kV | - | - | 24V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ Kč323.030 5+ Kč316.760 10+ Kč310.490 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | - | 2 Output | 12V | - | - | - | 42mA | - | - | - | -12V | - | 42mA | - | Regulated | 3kV | - | - | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ Kč300.709 5+ Kč296.696 10+ Kč292.433 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | - | 1 Output | 5V | - | - | - | 200mA | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ Kč300.709 5+ Kč296.696 10+ Kč292.433 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | - | 1 Output | 15V | - | - | - | 68mA | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ Kč337.828 5+ Kč331.808 10+ Kč325.538 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 4:1 | 3W | - | 1 Output | 5V | - | - | - | 600mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ Kč286.414 5+ Kč281.147 10+ Kč275.629 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 4:1 | 1.5W | - | 2 Output | 15V | - | - | - | 50mA | - | - | - | -15V | - | -50mA | - | Regulated | 1.5kV | - | - | 12V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ Kč300.709 5+ Kč296.696 10+ Kč292.433 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | - | 1 Output | 5V | - | - | - | 200mA | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 5V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||