ex VAT

8mA JFETs:

3 Products Found
Find a huge range of 8mA JFETs at Farnell Česká republika. We stock a wide range of JFETs, such as 5mA, 20mA, 2mA & 10mA JFETs from the worlds top manufacturers including: Onsemi
View
Buyer
Engineer
Manufacturer
Gate Source Breakdown Voltage Max
Zero Gate Voltage Drain Current Max
Zero Gate Voltage Drain Current Idss Min
Gate Source Cutoff Voltage Max
Transistor Case Style
No. of Pins
Transistor Type
Operating Temperature Max
Channel Type
Transistor Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2438186

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Kč2.164
9000+
Kč1.828
Min: 3000 / Mult: 3000
40V
80mA
8mA
4V
SOT-23
3 Pin
JFET
150°C
N Channel
Surface Mount
1700656

RoHS

Each
1+
Kč5.561
25+
Kč4.105
100+
Kč3.581
Min: 1 / Mult: 1
25V
20mA
8mA
6V
TO-92
3 Pin
JFET
150°C
N Channel
Through Hole
2453372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč6.471
25+
Kč6.245
100+
Kč2.583
250+
Kč2.433
500+
Kč1.931
More Pricing...
Min: 5 / Mult: 5
-25V
20mA
8mA
-6V
SOT-23
3 Pin
RF FET
150°C
N Channel
Surface Mount
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM
Trade Account