AVR 8-bit Microcontrollers:
10,196 Products FoundFind a huge range of 8-bit Microcontrollers at Farnell Česká republika. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Infineon
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Accessory Type
Product Range
Device Core
Core Architecture
CPU Speed
Core Sub-Architecture
MCU Core Size
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
MCU Case Style
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč48.655 25+ Kč42.134 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 8KB | - | 28Pins | - | - | DIP | - | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 10Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ Kč303.468 25+ Kč303.217 100+ Kč302.966 250+ Kč302.716 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 128KB | - | 80Pins | - | - | TQFP | - | 70I/O's | EUSART, I2C, SPI | - | 3.84KB | 16Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | - | |||||
Each | 1+ Kč42.887 25+ Kč42.134 100+ Kč41.131 250+ Kč40.379 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 14Pins | - | - | SOIC | - | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ Kč55.678 25+ Kč55.427 100+ Kč55.176 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 32I/O's | EUSART, I2C, PSP, SPI | - | 1KB | 13Channels | 10Bit | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč14.772 10+ Kč14.296 50+ Kč13.844 100+ Kč13.368 250+ Kč12.916 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ Kč261.835 25+ Kč256.568 100+ Kč251.302 250+ Kč246.035 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 34I/O's | AUSART, I2C, PSP, SPI | - | 1.5KB | 8Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F45xx | - | - | |||||
Each | 1+ Kč130.667 25+ Kč129.413 100+ Kč127.908 250+ Kč126.654 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | - | - | - | 4MHz | - | 7KB | - | 28Pins | - | - | SOIC | - | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 10Bit | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | - | |||||
Each | 1+ Kč33.607 10+ Kč24.528 25+ Kč24.478 50+ Kč24.428 100+ Kč24.378 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 32KB | - | 32Pins | - | - | LQFP | - | 25I/O's | I2C, SPI, UART | - | 2KB | 7Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ Kč44.141 25+ Kč42.887 100+ Kč41.884 250+ Kč40.630 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 1.75KB | - | 14Pins | - | - | DIP | - | 12I/O's | USB | - | 64Byte | - | - | - | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ Kč64.706 25+ Kč63.452 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 32KB | - | 40Pins | - | - | DIP | - | 36I/O's | EUSART, I2C, PSP, SPI | - | 1.5KB | 13Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ Kč85.021 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | - | - | - | - | 48MHz | - | 64KB | - | 44Pins | - | - | TQFP | - | 22I/O's | EUSART, I2C, SPI | - | 3.7KB | 13Channels | 10Bit | - | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | - | |||||
Each | 1+ Kč155.998 10+ Kč133.426 | Min: 1 / Mult: 1 | - | - | PSOC 1 Family CY8C27x43 Series Microcontrollers | M8C | - | - | - | - | 24MHz | - | 16KB | - | 20Pins | - | - | SSOP | - | 16I/O's | I2C, SPI, UART | - | 256Byte | 8Channels | 14Bit | - | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | - | - | |||||
Each | 1+ Kč28.340 10+ Kč20.591 50+ Kč18.660 100+ Kč18.133 250+ Kč17.606 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 32KB | - | 32Pins | - | - | LQFP | - | 25I/O's | I2C, SPI, UART | - | 2KB | 7Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč15.851 10+ Kč11.236 50+ Kč10.107 100+ Kč8.402 250+ Kč8.352 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | UFQFPN | - | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ Kč88.783 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 28Pins | - | - | SDIP | - | 24I/O's | ECAN, EUSART, I2C, SPI | - | 3.5625KB | 8Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F K8x | AEC-Q100 | - | |||||
Each | 1+ Kč50.411 25+ Kč49.408 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 128KB | - | 28Pins | - | - | SPDIP | - | 24I/O's | EUSART, I2C, SPI | - | 4KB | 24Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč33.106 10+ Kč28.090 50+ Kč25.832 100+ Kč21.368 250+ Kč19.763 More Pricing... | Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | - | - | - | 25MHz | - | 8KB | - | 24Pins | - | - | QFN-EP | - | 17I/O's | I2C, SMBus, SPI, UART | - | 512Byte | 10Channels | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | - | |||||
Each | 1+ Kč29.344 10+ Kč20.666 50+ Kč20.265 100+ Kč19.838 | Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | - | - | - | - | 50MHz | - | 32KB | - | 20Pins | - | - | QFN | - | 16I/O's | I2C, SPI, UART | - | 2.3KB | 16Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | - | |||||
Each | 1+ Kč65.459 25+ Kč63.954 100+ Kč62.700 250+ Kč61.195 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 4MHz | - | 1.75KB | - | 18Pins | - | - | SOIC | - | 16I/O's | USART | - | 224Byte | - | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | - | |||||
Each | 1+ Kč300.208 10+ Kč238.260 25+ Kč222.460 50+ Kč204.653 100+ Kč192.364 | Min: 1 / Mult: 1 | - | - | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | - | - | - | - | 24MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 40I/O's | I2C, SPI, UART | - | 2KB | 12Channels | 14Bit | - | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | - | - | |||||
Each | 1+ Kč164.023 10+ Kč135.934 25+ Kč115.870 | Min: 1 / Mult: 1 | - | - | C8051 Family C8051F33x Series Microcontrollers | 8051 | - | - | - | - | 25MHz | - | 8KB | - | 20Pins | - | - | MLP | - | 17I/O's | I2C, SPI, UART | - | 768Byte | 16Channels | 10Bit | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | - | - | |||||
Each | 1+ Kč58.687 25+ Kč57.433 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 128KB | - | 40Pins | - | - | DIP | - | 35I/O's | EUSART, I2C, SPI | - | 4KB | 35Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - | - | |||||
Each | 1+ Kč43.138 10+ Kč32.102 25+ Kč29.344 50+ Kč27.839 100+ Kč26.334 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 32KB | - | 32Pins | - | - | UFQFPN | - | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - | |||||
Each | 1+ Kč51.665 10+ Kč38.623 25+ Kč35.363 50+ Kč33.607 100+ Kč31.852 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 32KB | - | 32Pins | - | - | LQFP | - | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - | |||||
Each | 1+ Kč144.210 25+ Kč143.959 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | - | - | - | 4MHz | - | 14KB | - | 28Pins | - | - | NDIP | - | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | - | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | - |