Motion Sensors & Position Sensors:
4,115 Products FoundFind a huge range of Motion Sensors & Position Sensors at Farnell Česká republika, including Rotary Encoders, MEMS Accelerometers, Hall Effect Rotary Sensors, Vibration & Shock Sensors, Cylinder Sensors. We stock a wide range of Motion Sensors & Position Sensors from the world's top manufacturers including: Sick, Amphenol Wilcoxon, Amphenol Piher Sensors And Controls, Analog Devices & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Motion Sensors & Position Sensors
(4,115)
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč85.272 10+ Kč53.671 25+ Kč49.408 50+ Kč45.646 100+ Kč43.388 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ Kč83.015 10+ Kč71.227 25+ Kč67.214 50+ Kč59.440 100+ Kč57.182 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.71V | 3.6V | -40°C | 85°C | - | - | ||||
Each | 1+ Kč81.259 10+ Kč75.491 25+ Kč73.484 50+ Kč69.973 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | MiniSense 100 Series | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Kč23,555.638 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | MTi 600 | - | - | - | - | - | - | 4.5V | 24V | -40°C | 85°C | - | - | |||||
Each | 1+ Kč1,322.970 5+ Kč1,214.624 10+ Kč1,136.626 25+ Kč1,042.826 50+ Kč975.110 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | 500 | 2Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ Kč81.510 10+ Kč69.973 25+ Kč65.960 50+ Kč58.436 100+ Kč56.179 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.71V | 1.98V | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč38.874 10+ Kč38.623 25+ Kč38.372 50+ Kč38.122 100+ Kč37.871 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.62V | 3.6V | -40°C | 85°C | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ Kč193.116 10+ Kč192.865 25+ Kč192.614 50+ Kč192.364 100+ Kč192.113 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2V | 3.6V | -40°C | 105°C | - | - | ||||
TE CONNECTIVITY | Each | 1+ Kč12,220.732 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | MEAS SPD Series | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ Kč247.038 10+ Kč231.238 25+ Kč211.926 50+ Kč198.383 100+ Kč185.843 | Min: 1 / Mult: 1 | Optical | Incremental | - | 24 Detents | Vertical | With Push Switch | Binary Code | Panel Mount | ENC Series | - | 300000 | 2Channels | Flatted End | 17mm | 6mm | - | 5V | -40°C | 90°C | - | 6 Pin Connector | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč1,275.318 5+ Kč1,256.759 10+ Kč1,232.431 25+ Kč1,203.338 50+ Kč1,181.519 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | 3.6V | -40°C | 125°C | - | - | |||||
Each | 1+ Kč6,933.617 5+ Kč5,955.748 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | - | Without Push Switch | Biss-C | Chassis Mount | AS38-H39E | - | - | - | No Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 105°C | IP50 | Wire Leaded | |||||
Each | 1+ Kč96.307 10+ Kč91.542 25+ Kč85.774 50+ Kč81.259 100+ Kč77.246 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Kč1,232.431 25+ Kč1,203.338 50+ Kč1,181.519 | Min: 10 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | 3.6V | -40°C | 125°C | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ Kč130.918 10+ Kč102.577 25+ Kč102.076 50+ Kč101.323 100+ Kč100.822 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.71V | 3.6V | -40°C | 85°C | - | - | ||||
Each | 1+ Kč902.629 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | SSI | Surface Mount | AR35 | 15000rpm | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | |||||
SENSATA / BEI SENSORS | Each | 1+ Kč13,081.979 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ Kč12,439.680 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 | 6000rpm | - | - | D Type Flatted End | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | ||||
Each | 1+ Kč3,283.975 5+ Kč2,978.501 10+ Kč2,918.810 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | 830M1 Series | - | - | - | - | - | - | 1.5V | 5.5V | -40°C | 125°C | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Kč102.577 25+ Kč102.076 50+ Kč101.323 100+ Kč100.822 250+ Kč100.069 | Min: 10 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.71V | 3.6V | -40°C | 85°C | - | - | ||||
SENSATA / BEI SENSORS | Each | 1+ Kč9,639.498 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THK5 Series | 6000rpm | - | 1Channels | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ Kč6,697.363 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 6000rpm | - | 1Channels | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ Kč9,063.912 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ Kč9,063.912 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ Kč8,197.398 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | - | Vertical | Without Push Switch | HTL/TTL | Flange Mount | DHM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M23/12 Pin Connector |