3W EVSE Testing Adapters:
9 Products FoundFind a huge range of EVSE Testing Adapters at Farnell Česká republika. We stock a large selection of EVSE Testing Adapters, including new and most popular products from the world's top manufacturers including: Fluke, Chauvin Arnoux & Flir
View
Buyer
Engineer
Manufacturer
EV Connector
Internal Power Consumption Max
Operating Humidity Range
Operating Temperature Min
Operating Temperature Max
Operating Altitude Max
IP Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč7,819.693 | Min: 1 / Mult: 1 | IEC 62196-2 Type 2 Socket Outlet | 3W | 10% to 85% RH, Non-Condensing | -20°C | 40°C | 2km | IP54 | |||||
Each | 1+ Kč12,680.699 | Min: 1 / Mult: 1 | IEC 62196-2 | 3W | 10% to 85% RH, Non-Condensing | -20°C | 40°C | 2km | IP54 | |||||
Each | 1+ Kč8,244.298 | Min: 1 / Mult: 1 | IEC 62196-2 Type 1 Socket Outlet | 3W | 10% to 85% RH, Non-Condensing | -20°C | 40°C | 2km | IP54 | |||||
1 Kit | 1+ Kč980.628 | Min: 1 / Mult: 1 | - | 3W | 10% to 85% RH, Non-Condensing | -10°C | 40°C | 3km | IP40 | |||||
1 Kit | 1+ Kč1,065.900 | Min: 1 / Mult: 1 | - | 3W | 10% to 85% RH, Non-Condensing | -10°C | 40°C | 3km | IP40 | |||||
Each | 1+ Kč30,221.400 | Min: 1 / Mult: 1 | IEC 62196-2 Type 2 And Type 1 Socket Outlet | 3W | 10% to 80% Relative Humidity | -20°C | 40°C | 2km | IP54 | |||||
Each | 1+ Kč19,348.468 | Min: 1 / Mult: 1 | IEC 62196-2 Type 2 Socket Outlet | - | 45% to 85% Relative Humidity | -10°C | 50°C | 2km | - | |||||
Each | 1+ Kč18,163.187 | Min: 1 / Mult: 1 | IEC 62196-2 Type 2 Socket Outlet | - | 20% to 75% Relative Humidity | -20°C | 55°C | 2km | IP40, IP54 | |||||
Each | 1+ Kč20,160.558 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - |