Digital Multimeters - Hand Held:
324 Products FoundFind a huge range of Digital Multimeters - Hand Held at Farnell Česká republika. We stock a large selection of Digital Multimeters - Hand Held, including new and most popular products from the world's top manufacturers including: Fluke, Tenma, Beha-amprobe, Multicomp Pro & Extech Instruments
View
Buyer
Engineer
Manufacturer
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč4,865.771 3+ Kč4,210.932 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.5 | True RMS | 20000 | Auto | 1kV | 1kV | 10A | 10A | 20Mohm | 1 Year | - | |||||
Each | 1+ Kč6,709.402 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.75 | True RMS | 40000 | Auto | 1kV | 1kV | 10A | 10A | 40Mohm | 1 Year | - | |||||
Each | 1+ Kč1,385.921 3+ Kč1,199.576 | Min: 1 / Mult: 1 | - | 3.75 | - | 6000 | - | - | 600V | 10A | - | 60Mohm | - | - | |||||
Each | 1+ Kč27,939.120 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | - | |||||
Each | 1+ Kč997.181 3+ Kč863.254 | Min: 1 / Mult: 1 | AC/DC Voltage, Capacitance, Continuity, Diode, Resistance | 4 | - | 6000 | Auto, Manual | 50V | 50V | - | - | 60Mohm | 3 Years | Multicomp Pro Electronic Testers | |||||
CHAUVIN ARNOUX | Each | 1+ Kč2,406.426 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 3.75 | Average | 4000 | Auto, Manual | 600V | 600V | 10A | 10A | 40Mohm | - | - | ||||
Each | 1+ Kč26,860.680 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature | 4.8 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 500Mohm | Lifetime Warranty | - | |||||
Each | 1+ Kč6,320.160 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Kč13,294.908 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Conductance, Frequency, Resistance, Temperature | 4.5 | Average | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 80 V Series | |||||
Each | 1+ Kč24,126.960 3+ Kč23,644.421 5+ Kč23,161.882 | Min: 1 / Mult: 1 | Current, Voltage, Capacitance, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | - | |||||
1895831 | Each | 1+ Kč15,822.972 3+ Kč15,506.462 5+ Kč15,189.953 | Min: 1 / Mult: 1 | Current, Voltage, Capacitance, Frequency, Resistance, Temperature | 4.5 | True RMS | 20000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 80 V Series | ||||
KEYSIGHT TECHNOLOGIES | Each | 1+ Kč8,000.520 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 4 | True RMS | 6600 | Auto, Manual | 600V | 600V | 10A | 10A | 60Mohm | 3 Years | U1230 Series | ||||
Each | 1+ Kč7,448.760 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Kč5,041.080 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Kč8,401.800 3+ Kč8,233.764 5+ Kč8,065.728 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
KEYSIGHT TECHNOLOGIES | Each | 1+ Kč20,214.480 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | ||||
1895823 | Each | 1+ Kč45,971.640 3+ Kč45,043.680 5+ Kč44,140.800 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | - | True RMS | - | Auto, Manual | 1kV | 1kV | 1A | 1A | 40Mohm | 3 Years | - | ||||
Each | 1+ Kč11,647.152 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | |||||
KEYSIGHT TECHNOLOGIES | Each | 1+ Kč5,868.720 | Min: 1 / Mult: 1 | AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 4 | True RMS | 6600 | Auto, Manual | 600V | 600V | - | - | 60Mohm | 3 Years | U1230 Series | ||||
KEYSIGHT TECHNOLOGIES | Each | 1+ Kč18,835.080 | Min: 1 / Mult: 1 | Current, Voltage, Capacitance, Frequency, Resistance, Temperature | 5 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | 3 Years | U1250 Series | ||||
Each | 1+ Kč22,188.276 | Min: 1 / Mult: 1 | Current, Voltage, Capacitance, Frequency, Resistance, Temperature | 4.5 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 0.5Gohm | Lifetime Warranty | - | |||||
Each | 1+ Kč25,230.480 3+ Kč24,725.870 5+ Kč24,221.261 | Min: 1 / Mult: 1 | Current, Voltage, Frequency, Resistance, Temperature | 4.5 | Average | 20000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 80 V Series | |||||
Each | 1+ Kč14,671.800 | Min: 1 / Mult: 1 | Current, Voltage, Capacitance, Frequency, Resistance | 3.5 | Average | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | - | |||||
3558678 | Each | 1+ Kč8,171.064 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | ||||
Each | 1+ Kč22,195.800 | Min: 1 / Mult: 1 | AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 5 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 0.5Gohm | 3 Years | U1250 Series |