Audio Transformers:
126 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč1,556.723 5+ Kč1,430.502 10+ Kč1,304.038 25+ Kč1,287.501 50+ Kč1,273.152 More Pricing... | 1:6 | - | - | - | 25kohm | - | 15ohm | 15W | 15kHz | - | Push-Pull Tube Output | - | 162ohm | - | 0.79ohm | Chassis Mount | Wire Leaded | 150Hz | 125 Series | ||||||