Transformer Cores:
840 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ Kč13.473 | Toroid | TN14/9/5 | 4C65 | - | 35mm | 12.3mm² | 55nH | - | ||||||
Each | 1+ Kč80.256 5+ Kč60.557 10+ Kč58.611 25+ Kč51.072 50+ Kč42.803 More Pricing... | Toroid | - | 3R1 | - | 89.6mm | 95.9mm² | - | - | ||||||
Each | 1+ Kč17.486 50+ Kč12.817 100+ Kč11.479 250+ Kč10.068 1000+ Kč8.852 | Toroid | - | 3C90 | - | 30.1mm | 12.2mm² | 1.17µH | - | ||||||
Each | 1+ Kč7.077 50+ Kč4.986 100+ Kč3.843 250+ Kč3.380 | Toroid | - | 3E25 | - | 55.8mm | 30.9mm² | 3.82µH | - | ||||||
Each | 1+ Kč41.101 2+ Kč31.130 3+ Kč30.157 5+ Kč26.266 | Toroid | - | 3E25 | - | 60.2mm | 48.9mm² | 5.62µH | - | ||||||
Each | 10+ Kč7.345 100+ Kč5.545 500+ Kč5.350 1000+ Kč4.669 1800+ Kč3.916 More Pricing... | Toroid | - | 3C90 | - | 30.1mm | 12.2mm² | 1.17µH | - | ||||||
1 Pair | 5+ Kč122.816 | P | P18 | 3H1 | - | 25.8mm | 43.3mm² | 3.4µH | - | ||||||
Each | 1+ Kč31.130 10+ Kč23.444 50+ Kč22.715 100+ Kč19.748 200+ Kč16.562 More Pricing... | Toroid | - | 4C65 | - | 55.8mm | 30.9mm² | 87nH | - | ||||||
Each | 1+ Kč242.714 10+ Kč183.130 25+ Kč177.293 50+ Kč154.189 100+ Kč129.382 More Pricing... | E | E65 | 3C95 | - | 147mm | 540mm² | 10.6µH | - | ||||||
1 Pair | 1+ Kč59.341 10+ Kč34.534 50+ Kč32.589 100+ Kč25.536 200+ Kč23.834 More Pricing... | P | P14/8 | N48 | - | 20mm | 25mm² | 2.1µH | B65541 Series | ||||||
Each | 1+ Kč191.155 10+ Kč152.243 50+ Kč143.488 100+ Kč134.490 200+ Kč124.275 More Pricing... | - | E64 | 3C90 | - | 69.7mm | 519mm² | 16.54µH | - | ||||||
1 Pair | 5+ Kč54.477 50+ Kč30.400 | RM | RM5 | N87 | - | 22.1mm | 23.8mm² | 2µH | B65805 Series | ||||||
Each | 1+ Kč203.072 3+ Kč188.723 5+ Kč174.131 10+ Kč159.782 20+ Kč121.357 More Pricing... | E | E65/32/27 | N27 | - | 147mm | 535mm² | 7.2µH | B66387 Series | ||||||
Each | 1+ Kč33.318 10+ Kč26.266 25+ Kč21.134 50+ Kč18.775 100+ Kč17.632 More Pricing... | E | E42 | 3C90 | - | 97mm | 178mm² | 3.95µH | - | ||||||
1 Pair | 1+ Kč93.389 10+ Kč63.718 50+ Kč47.424 100+ Kč46.208 200+ Kč45.235 More Pricing... | P | P18/11 | N30 | - | 26.6mm | 46.7mm² | 5.9µH | B65651 Series | ||||||
Each | 5+ Kč28.211 | EQ | PLT20 | 3C95 | - | 25.1mm | 59mm² | 5.66µH | - | ||||||
Each | 1+ Kč103.603 10+ Kč70.771 25+ Kč59.827 50+ Kč52.288 100+ Kč50.342 More Pricing... | E | E55 | N27 | B66335 | 124mm | 354mm² | 5.8µH | B66335 Series | ||||||
Each | 10+ Kč54.720 100+ Kč37.696 500+ Kč34.048 1000+ Kč29.184 2880+ Kč25.536 More Pricing... | EQ | EQ20 | 3C95 | - | 25.1mm | 59.8mm² | 5.66µH | - | ||||||
1 Pair | 1+ Kč64.934 10+ Kč37.696 50+ Kč35.750 100+ Kč31.859 200+ Kč29.670 | RM | RM5 | T38 | Broadband Transformers | 22.1mm | 23.8mm² | 6.7µH | B65805 Series | ||||||
Each | 1+ Kč124.275 5+ Kč109.926 10+ Kč95.334 25+ Kč72.474 50+ Kč70.528 More Pricing... | ETD | ETD49/25/16 | N87 | SMPS Transformers | 114mm | 211mm² | 188nH | B66367 Series | ||||||
1 Set | 1+ Kč2,996.224 5+ Kč2,936.397 10+ Kč2,876.326 | PM | PM114/93 | N27 | TDK B65733 Series Coil Formers | 200mm | 1720mm² | 630nH | B65733 Series | ||||||
Each | 1+ Kč107.981 10+ Kč68.582 25+ Kč57.882 50+ Kč50.586 100+ Kč50.099 More Pricing... | ETD | ETD44/22/15 | N87 | Power Transformers | 103mm | 173mm² | 262nH | B66365 Series | ||||||
3889149 RoHS | FAIR-RITE | Each | 1+ Kč9.782 10+ Kč5.881 25+ Kč5.648 50+ Kč5.444 100+ Kč5.240 More Pricing... | Toroid | 9.5mm x 4.75mm x 3.3mm | 80 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 20.7mm | 0.73mm² | 245nH | - | ||||
FAIR-RITE | Each | 9000+ Kč2.943 | Toroid | 5.95mm x 3.05mm x 1.65mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 13mm | 2mm² | 25nH | - | |||||
Each | 1+ Kč113.249 5+ Kč94.502 10+ Kč82.690 25+ Kč73.702 50+ Kč65.741 More Pricing... | ETD | ETD54 | 3C90 | - | 127mm | 280mm² | 5µH | - | ||||||