Current Transformers:
353 Products FoundFind a huge range of Current Transformers at Farnell Česká republika. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Siemens, Carlo Gavazzi, Wago, Phoenix Contact & Hobut
View
Buyer
Engineer
Manufacturer
CT Construction
Sensor Output Type
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Accuracy
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Transformer Applications
Operating Temperature Min
Primary Current
Operating Temperature Max
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč1,962.867 5+ Kč1,555.507 10+ Kč1,524.378 | Total:Kč1,962.87 Min: 1 / Mult: 1 | Split Core | - | - | 200A | - | 50Hz | Class 1 | 400Hz | - | - | 32mm | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 200A | - | - | SCT-1250 Series | |||||
Each | 1+ Kč1,426.125 5+ Kč1,147.174 10+ Kč995.661 20+ Kč975.718 | Total:Kč1,426.12 Min: 1 / Mult: 1 | Split Core | - | - | 5A | - | 50Hz | Class 1 | 1kHz | - | - | 10.2mm | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 5A | - | - | SCT-0400 Series | |||||
CARLO GAVAZZI | Each | 1+ Kč5,483.674 | Total:Kč5,483.67 Min: 1 / Mult: 1 | - | - | - | 50A | - | 40Hz | Class 2 | 1kHz | - | - | 12mm | 40Hz to 1kHz | DIN Rail | - | Screw | Metering & Protection | - | 5A | - | 20mA | E83 Series | ||||
Each | 1+ Kč272.141 10+ Kč256.819 25+ Kč241.498 50+ Kč225.446 100+ Kč210.368 | Total:Kč272.14 Min: 1 / Mult: 1 | 0-Phase Molded Case | - | - | - | - | 50Hz | - | 60Hz | - | - | 7.2mm | 60Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 30A | - | - | MR Series | |||||
Each | 1+ Kč1,108.992 5+ Kč1,086.861 10+ Kč1,064.730 25+ Kč1,042.355 50+ Kč1,020.224 | Total:Kč1,108.99 Min: 1 / Mult: 1 | Split Core | - | - | 50A | - | - | Class 1 | - | - | - | 8mm | 50Hz / 60Hz | Chassis Mount | - | Cable | Metering | - | 50A | - | 16mA | TT-SD Series | |||||
Each | 1+ Kč247.821 10+ Kč210.125 25+ Kč190.426 50+ Kč168.051 100+ Kč164.646 | Total:Kč247.82 Min: 1 / Mult: 1 | Low Current AC | - | 500:1 | - | - | 50Hz | - | 60Hz | - | - | 6mm | - | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 50A | - | - | CT Series | |||||
Each | 1+ Kč321.510 10+ Kč268.979 25+ Kč252.928 50+ Kč198.451 100+ Kč194.560 | Total:Kč321.51 Min: 1 / Mult: 1 | 0-Phase Molded Case | - | - | - | - | 50Hz | - | 60Hz | - | - | 9mm | 60Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 30A | - | - | MR Series | |||||
Each | 1+ Kč1,420.045 5+ Kč1,242.509 10+ Kč1,029.466 | Total:Kč1,420.04 Min: 1 / Mult: 1 | Pluggable | - | - | 35A | 35:1 | 50Hz | Class 1 | 60Hz | - | 200mVA | 7.5mm | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Cage Clamp | Metering & Protection | - | 35A | - | 1A | 855 Series | |||||
Each | 1+ Kč258.765 10+ Kč202.586 25+ Kč175.834 50+ Kč172.672 100+ Kč169.267 | Total:Kč258.76 Min: 1 / Mult: 1 | Low Current AC | - | 1000 | - | - | 50Hz | - | 60Hz | - | - | 6mm | - | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 100A | - | - | CT Series | |||||
Each | 1+ Kč440.192 5+ Kč377.203 10+ Kč344.371 20+ Kč298.893 50+ Kč292.813 | Total:Kč440.19 Min: 1 / Mult: 1 | Molded Case | - | - | 100A | 100:5 | - | Class 1 | - | - | 2.5VA | 21mm | - | DIN Rail, Feet Mount | - | Screw | Metering | - | 100A | - | 5A | 13 Series | |||||
Each | 1+ Kč1,498.598 5+ Kč1,205.299 10+ Kč1,046.246 20+ Kč1,025.331 | Total:Kč1,498.60 Min: 1 / Mult: 1 | 3-Phase Molded Case | - | 20:1 | 100A | 100:5 | 50Hz | Class 1 | 60Hz | - | 2.5VA | - | 50Hz / 60Hz | Feet Mount | - | Screw | Metering | - | 100A | - | 5A | CT105 Series | |||||
Each | 1+ Kč860.198 5+ Kč833.690 10+ Kč815.693 | Total:Kč860.20 Min: 1 / Mult: 1 | Modular | - | - | 100A | 100:5 | 50Hz | Class 1 | 60Hz | - | 3VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | Metering | - | 100A | - | 5A | CT PRO XT Series | |||||
Each | 1+ Kč675.123 5+ Kč578.573 10+ Kč528.474 20+ Kč458.675 50+ Kč449.434 | Total:Kč675.12 Min: 1 / Mult: 1 | Molded Case | - | 2:1 | 10A | 10:5 | - | Class 1 | - | - | 2.5VA | - | - | DIN Rail, Feet Mount | - | Screw | Metering | - | 10A | - | 5A | 16 Series | |||||
Each | 1+ Kč426.330 5+ Kč365.286 10+ Kč333.670 20+ Kč289.651 50+ Kč283.814 | Total:Kč426.33 Min: 1 / Mult: 1 | Molded Case | - | - | 50A | 50:5 | - | Class 1 | - | - | 1VA | 21mm | - | DIN Rail, Feet Mount | - | Screw | Metering | - | 50A | - | 5A | 13 Series | |||||
Each | 1+ Kč1,337.357 5+ Kč1,059.866 10+ Kč1,038.707 | Total:Kč1,337.36 Min: 1 / Mult: 1 | 3-Phase Molded Case | - | 30:1 | 150A | 150:5 | 50Hz | Class 1 | 60Hz | - | 2.5VA | - | 50Hz / 60Hz | Feet Mount | - | Screw | Metering | - | 150A | - | 5A | CT105 Series | |||||
Each | 1+ Kč3,468.275 | Total:Kč3,468.28 Min: 1 / Mult: 1 | Pluggable | - | - | - | 750:5 | - | Class 0.5 | - | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 750A | - | 5A | 855 Series | |||||
3680042 | CROMPTON - TE CONNECTIVITY | Each | 1+ Kč2,263.706 5+ Kč1,793.843 10+ Kč1,761.254 20+ Kč1,728.666 | Total:Kč2,263.71 Min: 1 / Mult: 1 | 3-Phase Molded Case | - | - | - | 100:5 | - | Class 3 | - | - | 2.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | Metering | - | 100A | - | 5A | M3N1 Series | |||
Each | 1+ Kč1,303.795 5+ Kč1,048.678 10+ Kč910.298 20+ Kč892.058 | Total:Kč1,303.80 Min: 1 / Mult: 1 | Split Core | - | - | 200A | 200:5 | 50Hz | Class 1 | 60Hz | - | 2.5VA | 40mm | 50Hz / 60Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 200A | - | 5A | - | |||||
Each | 1+ Kč1,362.406 5+ Kč1,095.859 10+ Kč951.155 20+ Kč932.186 | Total:Kč1,362.41 Min: 1 / Mult: 1 | Split Core | - | - | 300A | 300:5 | 50Hz | Class 1 | 60Hz | - | 2.5VA | 40mm | 50Hz / 60Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 300A | - | 5A | - | |||||
Each | 1+ Kč3,129.984 | Total:Kč3,129.98 Min: 1 / Mult: 1 | Split Core | - | - | 400A | 400:5 | 50Hz | Class 1 | 60Hz | - | 500mVA | 42mm | - | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 400A | - | 5A | 855 Series | |||||
Each | 1+ Kč847.795 5+ Kč830.771 10+ Kč813.990 | Total:Kč847.80 Min: 1 / Mult: 1 | Pluggable | - | - | - | - | - | Class 1 | - | - | 5VA | - | 50Hz to 60Hz | Plug-In | - | Terminal Block | - | - | 400A | - | 1A | 855 Series | |||||
CROMPTON - TE CONNECTIVITY | Each | 1+ Kč1,826.918 | Total:Kč1,826.92 Min: 1 / Mult: 1 | 3-Phase Molded Case | - | - | - | 60:0.1 | - | Class 1 | - | - | 0.25VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | Metering | - | 60A | - | 100mA | DL3N1 Series | ||||
3680031 | CROMPTON - TE CONNECTIVITY | Each | 1+ Kč1,203.110 5+ Kč967.936 10+ Kč840.013 | Total:Kč1,203.11 Min: 1 / Mult: 1 | 3-Phase Molded Case | - | - | - | 125:0.1 | - | Class 1 | - | - | 0.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | Metering | - | 125A | - | 100mA | DL3N1 Series | |||
3680107 | CROMPTON - TE CONNECTIVITY | Each | 1+ Kč1,826.918 | Total:Kč1,826.92 Min: 1 / Mult: 1 | 3-Phase Molded Case | - | - | - | 60:0.1 | - | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | Metering | - | 60A | - | 100mA | DL3N1 Series | |||
3680061 | CROMPTON - TE CONNECTIVITY | Each | 1+ Kč1,063.027 | Total:Kč1,063.03 Min: 1 / Mult: 1 | Molded Case | - | - | - | 400:5 | - | Class 1 | - | - | 5VA | 31mm | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Screw | Metering | - | 400A | - | 5A | XL3D Series | |||