Current Transformers:
373 Products FoundFind a huge range of Current Transformers at Farnell Česká republika. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Siemens, Carlo Gavazzi, Wago, Phoenix Contact & Hobut
View
Buyer
Engineer
Manufacturer
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3805989 | Each | 1+ Kč1,441.446 | Total:Kč1,441.45 Min: 1 / Mult: 1 | - | - | - | - | 20:5 | - | Class 1 | 40VA | - | - | - | 35mm | - | 50Hz / 60Hz | Chassis Mount | - | Screw | - | Metering & Protection | 20A | - | 5A | RCT | ||||
Each | 1+ Kč1,346.112 5+ Kč1,305.498 10+ Kč1,276.557 | Total:Kč1,346.11 Min: 1 / Mult: 1 | - | Modular | - | 400A | 400:5 | 50Hz | Class 0.5 | 5VA | 60Hz | - | - | 18mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 400A | - | 5A | CT PRO XT SELV Series | |||||
Each | 1+ Kč1,160.064 5+ Kč1,124.800 10+ Kč1,100.237 | Total:Kč1,160.06 Min: 1 / Mult: 1 | - | Modular | - | 100A | 100:5 | 50Hz | Class 1 | 3VA | 60Hz | - | - | 18mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT PRO XT SELV Series | |||||
Each | 1+ Kč1,019.008 5+ Kč987.635 10+ Kč967.206 | Total:Kč1,019.01 Min: 1 / Mult: 1 | - | Modular | - | 40A | 40:5 | 50Hz | Class 3 | 2VA | 60Hz | - | - | 18mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 40A | - | 5A | CT PRO XT SELV Series | |||||
Each | 1+ Kč710.630 5+ Kč696.525 10+ Kč682.176 20+ Kč668.070 | Total:Kč710.63 Min: 1 / Mult: 1 | - | Pluggable | - | 400A | 400:5 | 50Hz | Class 1 | 10VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 400A | - | 5A | 855 Series | |||||
Each | 1+ Kč910.541 5+ Kč892.301 10+ Kč874.061 20+ Kč855.821 | Total:Kč910.54 Min: 1 / Mult: 1 | - | Pluggable | - | 200A | 200:1 | 50Hz | Class 1 | 5VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 200A | - | 1A | 855 Series | |||||
Each | 1+ Kč1,663.488 5+ Kč1,612.416 10+ Kč1,577.395 | Total:Kč1,663.49 Min: 1 / Mult: 1 | - | Modular | - | 1kA | 1:5 | 50Hz | Class 0.5 | 10VA | 60Hz | - | - | 30mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 1kA | - | 5A | CT MAX SELV Series | |||||
Each | 1+ Kč598.515 10+ Kč507.315 25+ Kč459.648 50+ Kč405.658 100+ Kč397.632 | Total:Kč598.52 Min: 1 / Mult: 1 | - | 0-Phase Molded Case | - | - | - | 50Hz | - | - | 60Hz | - | - | 16.5mm | - | 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 125A | - | - | MR Series | |||||
Each | 1+ Kč879.168 | Total:Kč879.17 Min: 1 / Mult: 1 | - | Pluggable | - | - | 400:5 | - | Class 1 | 10VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 400A | - | 5A | PACT Series | |||||
Each | 1+ Kč879.168 | Total:Kč879.17 Min: 1 / Mult: 1 | - | Pluggable | - | - | 600:5 | - | Class 1 | 10VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 600A | - | 5A | PACT Series | |||||
3257878 | Each | 1+ Kč976.205 | Total:Kč976.20 Min: 1 / Mult: 1 | - | Bus-bar | - | - | 150:5 | - | Class 1 | 3.75VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 150A | - | 5A | PACT Series | ||||
Each | 1+ Kč879.168 | Total:Kč879.17 Min: 1 / Mult: 1 | - | Pluggable | - | - | 100:5 | - | Class 1 | 2.5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 100A | - | 5A | PACT Series | |||||
Each | 1+ Kč4,225.600 | Total:Kč4,225.60 Min: 1 / Mult: 1 | - | Pluggable | - | - | 200:5 | - | Class 0.5 | 2.5VA | - | - | - | 32mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 200A | - | 5A | 855 Series | |||||
Each | 1+ Kč1,090.509 | Total:Kč1,090.51 Min: 1 / Mult: 1 | - | Pluggable | - | - | 250:5 | - | Class 1 | 5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 250A | - | 5A | PACT Series | |||||
Each | 1+ Kč1,465.766 | Total:Kč1,465.77 Min: 1 / Mult: 1 | - | Pluggable | - | - | 1:5 | - | Class 1 | 15VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 1kA | - | 5A | PACT Series | |||||
Each | 1+ Kč879.168 | Total:Kč879.17 Min: 1 / Mult: 1 | - | Pluggable | - | - | 150:5 | - | Class 1 | 3.75VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 150A | - | 5A | PACT Series | |||||
Each | 1+ Kč1,346.112 5+ Kč1,305.011 10+ Kč1,276.557 | Total:Kč1,346.11 Min: 1 / Mult: 1 | - | Modular | - | 300A | 300:5 | 50Hz | Class 0.5 | 5VA | 60Hz | - | - | 18mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 300A | - | 5A | CT PRO XT SELV Series | |||||
Each | 1+ Kč868.710 5+ Kč851.443 10+ Kč833.933 | Total:Kč868.71 Min: 1 / Mult: 1 | - | Modular | - | 150A | 150:5 | 50Hz | Class 1 | 5VA | 60Hz | - | - | 18mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 150A | - | 5A | CT PRO XT Series | |||||
Each | 1+ Kč593.905 5+ Kč564.501 10+ Kč534.515 | Total:Kč593.90 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Kč1,444.608 5+ Kč1,400.102 10+ Kč1,370.189 | Total:Kč1,444.61 Min: 1 / Mult: 1 | - | Modular | - | 500A | 500:5 | 50Hz | Class 0.5 | 6VA | 60Hz | - | - | 30mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 500A | - | 5A | CT MAX SELV Series | |||||
Each | 1+ Kč1,619.712 5+ Kč1,570.099 10+ Kč1,536.051 | Total:Kč1,619.71 Min: 1 / Mult: 1 | - | Modular | - | 800A | 800:5 | 50Hz | Class 0.5 | 10VA | 60Hz | - | - | 30mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 800A | - | 5A | CT MAX SELV Series | |||||
Each | 1+ Kč1,138.176 5+ Kč1,103.398 10+ Kč1,079.078 | Total:Kč1,138.18 Min: 1 / Mult: 1 | - | Modular | - | 500A | 500:5 | 50Hz | Class 0.5 | 6VA | 60Hz | - | - | 30mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 500A | - | 5A | CT MAX Series | |||||
Each | 1+ Kč876.006 5+ Kč858.496 10+ Kč840.986 20+ Kč823.475 | Total:Kč876.01 Min: 1 / Mult: 1 | - | Pluggable | - | 400A | 400:1 | 50Hz | Class 1 | 10VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 400A | - | 1A | 855 Series | |||||
Each | 30+ Kč2,229.171 | Total:Kč66,875.13 Min: 30 / Mult: 30 | - | Split Core | - | - | - | - | Class 0.5 | - | 50Hz | - | - | - | - | 50Hz / 60Hz | 0 | - | - | - | Metering | - | - | - | 0 | |||||
Each | 1+ Kč879.168 | Total:Kč879.17 Min: 1 / Mult: 1 | - | Pluggable | - | - | 250:5 | - | Class 1 | 5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 250A | - | 5A | PACT Series | |||||