ex VAT

Toroidal Power Transformers:

425 Products Found
Find a huge range of Toroidal Power Transformers at Farnell Česká republika. We stock a large selection of Toroidal Power Transformers, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Vigortronix, Block, Triad Magnetics & Hammond
View
Buyer
Engineer
Manufacturer
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2817701

RoHS

Each
1+
Kč1,382.592
5+
Kč1,354.867
10+
Kč1,327.386
50+
Kč1,299.661
Total:Kč1,382.59
Min: 1 / Mult: 1
-
300VA
115V, 230V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
125mm
-
54mm
6.25A
-
2817704

RoHS

Each
1+
Kč1,349.517
5+
Kč1,322.765
10+
Kč1,295.770
50+
Kč1,268.774
Total:Kč1,349.52
Min: 1 / Mult: 1
-
300VA
115V, 230V
2 x 35V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
125mm
-
54mm
4.28A
-
1675044

RoHS

Each
1+
Kč507.072
5+
Kč496.858
10+
Kč486.643
25+
Kč476.672
50+
Kč466.458
Total:Kč507.07
Min: 1 / Mult: 1
-
15VA
230V
2 x 9V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
-
28mm
830mA
VTX
1675079

RoHS

Each
1+
Kč982.285
5+
Kč962.586
10+
Kč942.886
25+
Kč923.430
Total:Kč982.28
Min: 1 / Mult: 1
-
160VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
-
46mm
3.2A
VTX
9530487

RoHS

Each
1+
Kč929.024
5+
Kč910.541
10+
Kč891.814
25+
Kč873.331
Total:Kč929.02
Min: 1 / Mult: 1
-
100VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
-
44mm
3.33A
MCTA
1675070

RoHS

Each
1+
Kč879.898
5+
Kč862.144
10+
Kč844.634
25+
Kč826.880
Total:Kč879.90
Min: 1 / Mult: 1
-
120VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
-
44mm
5A
VTX
1675043

RoHS

Each
1+
Kč507.072
5+
Kč496.858
10+
Kč486.643
25+
Kč476.672
50+
Kč466.458
Total:Kč507.07
Min: 1 / Mult: 1
-
15VA
230V
2 x 6V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
-
28mm
1.25A
VTX
1675046

RoHS

Each
1+
Kč507.072
5+
Kč496.858
10+
Kč486.643
25+
Kč476.672
50+
Kč466.458
Total:Kč507.07
Min: 1 / Mult: 1
-
15VA
230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
-
28mm
500mA
VTX
1675076

RoHS

Each
1+
Kč982.285
5+
Kč962.586
10+
Kč942.886
25+
Kč923.430
Total:Kč982.28
Min: 1 / Mult: 1
-
160VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
-
46mm
6.67A
VTX
9530410

RoHS

Each
1+
Kč325.158
Total:Kč325.16
Min: 1 / Mult: 1
-
60VA
115V, 230V
2 x 9V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
-
39mm
3.33A
MCTA
1675078

RoHS

Each
1+
Kč982.285
5+
Kč962.586
10+
Kč942.886
25+
Kč923.430
Total:Kč982.28
Min: 1 / Mult: 1
-
160VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
-
46mm
4.44A
VTX
9531580

RoHS

Each
1+
Kč461.350
5+
Kč452.109
10+
Kč442.867
25+
Kč433.626
50+
Kč424.384
Total:Kč461.35
Min: 1 / Mult: 1
-
7VA
115V, 230V
2 x 9V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
389mA
-
9530428

RoHS

Each
1+
Kč711.117
5+
Kč696.768
10+
Kč682.662
25+
Kč668.314
50+
Kč654.938
Total:Kč711.12
Min: 1 / Mult: 1
-
60VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
-
39mm
2.5A
MCTA
1675097

RoHS

Each
1+
Kč1,845.402
5+
Kč1,764.416
10+
Kč1,685.862
Total:Kč1,845.40
Min: 1 / Mult: 1
-
500VA
230V
2 x 40V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
6.25A
VTX
9533028

RoHS

Each
1+
Kč3,271.283
5+
Kč3,255.718
10+
Kč3,240.154
Total:Kč3,271.28
Min: 1 / Mult: 1
-
500VA
2 x 115V
2 x 55V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
139mm
-
60mm
4.55A
MCTA
9531629

RoHS

Each
1+
Kč447.974
5+
Kč438.976
10+
Kč429.978
25+
Kč421.222
50+
Kč412.224
Total:Kč447.97
Min: 1 / Mult: 1
-
7VA
115V, 230V
2 x 22V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
159mA
-
9532927

RoHS

Each
1+
Kč3,271.283
5+
Kč3,255.718
10+
Kč3,240.154
Total:Kč3,271.28
Min: 1 / Mult: 1
-
500VA
2 x 115V
2 x 30V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
139mm
-
60mm
8.33A
MCTA
1675050

RoHS

Each
1+
Kč605.325
5+
Kč593.165
10+
Kč581.005
25+
Kč568.845
50+
Kč557.414
Total:Kč605.32
Min: 1 / Mult: 1
-
30VA
230V
2 x 9V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
1.67A
VTX
9530690

RoHS

Each
1+
Kč1,019.738
5+
Kč974.989
10+
Kč931.699
25+
Kč912.973
Total:Kč1,019.74
Min: 1 / Mult: 1
-
160VA
115V, 230V
2 x 30V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
-
47mm
2.67A
MCTA
9530444

RoHS

Each
1+
Kč711.117
5+
Kč696.768
10+
Kč682.662
25+
Kč668.314
50+
Kč654.938
Total:Kč711.12
Min: 1 / Mult: 1
-
60VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
-
39mm
1.67A
MCTA
9531823

RoHS

Each
1+
Kč1,112.154
5+
Kč1,089.779
10+
Kč1,067.648
25+
Kč1,045.274
Total:Kč1,112.15
Min: 1 / Mult: 1
-
80VA
230V
2 x 12V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
96.7mm
-
44mm
3.33A
-
9530509

RoHS

Each
1+
Kč929.024
5+
Kč910.541
10+
Kč891.814
25+
Kč873.331
Total:Kč929.02
Min: 1 / Mult: 1
-
100VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
-
44mm
2A
MCTA
9530886

RoHS

Each
1+
Kč1,374.323
5+
Kč1,314.010
10+
Kč1,255.642
Total:Kč1,374.32
Min: 1 / Mult: 1
-
250VA
115V, 230V
2 x 50V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
2.5A
MCTA
9532889

RoHS

Each
1+
Kč1,327.142
5+
Kč1,268.774
10+
Kč1,212.352
Total:Kč1,327.14
Min: 1 / Mult: 1
-
225VA
115V, 230V
2 x 55V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
-
51mm
2.05A
MCTA
1675103

RoHS

Each
1+
Kč2,158.157
5+
Kč2,063.552
10+
Kč1,971.622
Total:Kč2,158.16
Min: 1 / Mult: 1
-
625VA
230V
2 x 55V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
139mm
-
71mm
5.68A
VTX
51-75 of 425 items
of 17 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account