ex VAT

Toroidal Power Transformers:

425 Products Found
Find a huge range of Toroidal Power Transformers at Farnell Česká republika. We stock a large selection of Toroidal Power Transformers, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Vigortronix, Block, Triad Magnetics & Hammond
View
Buyer
Engineer
Manufacturer
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2817679

RoHS

Each
1+
Kč736.896
5+
Kč722.304
10+
Kč707.469
50+
Kč692.877
100+
Kč688.742
Total:Kč736.90
Min: 1 / Mult: 1
-
120VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
-
45mm
4A
-
9531700

RoHS

Each
1+
Kč796.480
5+
Kč780.672
10+
Kč764.621
25+
Kč748.570
Total:Kč796.48
Min: 1 / Mult: 1
-
30VA
230V
2 x 6V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
-
39mm
2.5A
-
9530231

RoHS

Each
1+
Kč555.955
5+
Kč545.011
10+
Kč533.824
25+
Kč522.637
50+
Kč512.179
Total:Kč555.96
Min: 1 / Mult: 1
-
15VA
115V, 230V
2 x 6V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
-
30.5mm
1.25A
MCTA
9530525

RoHS

Each
1+
Kč1,052.570
5+
Kč1,031.654
10+
Kč1,010.496
25+
Kč989.338
Total:Kč1,052.57
Min: 1 / Mult: 1
-
120VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
-
45mm
4A
MCTA
2817659

RoHS

Each
1+
Kč607.027
5+
Kč594.867
10+
Kč582.707
50+
Kč570.547
100+
Kč558.387
More Pricing...
Total:Kč607.03
Min: 1 / Mult: 1
-
60VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
85mm
-
34mm
2A
-
2817677

RoHS

Each
1+
Kč686.067
5+
Kč672.448
10+
Kč658.586
50+
Kč644.966
100+
Kč631.104
Total:Kč686.07
Min: 1 / Mult: 1
-
120VA
115V, 230V
2 x 9V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
-
45mm
6.66A
-
9532765

RoHS

Each
1+
Kč819.098
5+
Kč802.560
10+
Kč786.266
25+
Kč769.971
Total:Kč819.10
Min: 1 / Mult: 1
-
80VA
115V, 230V
2 x 55V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
-
39mm
730mA
MCTA
9530339

RoHS

Each
1+
Kč583.437
5+
Kč571.763
10+
Kč560.090
25+
Kč548.416
50+
Kč537.472
Total:Kč583.44
Min: 1 / Mult: 1
-
30VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
-
31mm
600mA
MCTA
9530703

RoHS

Each
1+
Kč1,019.738
5+
Kč974.989
10+
Kč931.699
25+
Kč912.973
Total:Kč1,019.74
Min: 1 / Mult: 1
-
160VA
115V, 230V
2 x 55V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
-
47mm
1.45A
MCTA
9530541

RoHS

Each
1+
Kč995.174
5+
Kč975.475
10+
Kč955.533
25+
Kč935.590
Total:Kč995.17
Min: 1 / Mult: 1
-
120VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
-
45mm
3.33A
MCTA
2817672

RoHS

Each
1+
Kč717.683
5+
Kč703.334
10+
Kč688.986
50+
Kč674.637
100+
Kč669.773
Total:Kč717.68
Min: 1 / Mult: 1
-
100VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
91mm
-
45mm
3.33A
-
1785731

RoHS

Date/Lot Code

Each
1+
Kč458.918
Total:Kč458.92
Min: 1 / Mult: 1
-
25VA
115V, 230V
2 x 115V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
71mm
32mm
220mA
VPT Series
1785733

RoHS

Each
1+
Kč950.669
5+
Kč926.349
10+
Kč914.432
Total:Kč950.67
Min: 1 / Mult: 1
-
50VA
115V, 230V
2 x 115V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
80mm
80mm
33mm
440mA
VPT Series
1785732

RoHS

Date/Lot Code

Each
1+
Kč3,625.382
Total:Kč3,625.38
Min: 1 / Mult: 1
-
500VA
115V, 230V
2 x 115V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
140mm
140mm
60mm
4.34A
VPT Series
1785738

RoHS

Each
1+
Kč781.645
5+
Kč764.378
10+
Kč746.624
25+
Kč718.899
Total:Kč781.64
Min: 1 / Mult: 1
-
25VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
71mm
32mm
2.08A
VPT Series
1785755

RoHS

Each
1+
Kč1,542.131
5+
Kč1,439.014
10+
Kč1,348.787
25+
Kč1,257.830
50+
Kč1,191.194
More Pricing...
Total:Kč1,542.13
Min: 1 / Mult: 1
-
100VA
115V, 230V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
87mm
87mm
47mm
4.16A
VPT Series
2546942

RoHS

Each
1+
Kč2,974.336
5+
Kč2,851.034
10+
Kč2,727.974
25+
Kč2,648.691
50+
Kč2,573.299
More Pricing...
Total:Kč2,974.34
Min: 1 / Mult: 1
-
500VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
139.7mm
139.7mm
57.2mm
4.28A
1182 Series
3796426

RoHS

Each
1+
Kč4,298.560
5+
Kč4,139.507
10+
Kč3,980.454
25+
Kč3,812.646
Total:Kč4,298.56
Min: 1 / Mult: 1
-
1kVA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
159mm
73.2mm
8.5A
1182 Series
3796429

RoHS

Each
1+
Kč1,958.976
5+
Kč1,878.234
10+
Kč1,797.491
25+
Kč1,722.586
50+
Kč1,667.622
More Pricing...
Total:Kč1,958.98
Min: 1 / Mult: 1
-
160VA
117V, 234V
12V, 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
108mm
108mm
44.5mm
13.34A
1182 Series
4209634

RoHS

Each
1+
Kč20,136.474
Total:Kč20,136.47
Min: 1 / Mult: 1
-
3kVA
2 x 115V
2 x 115V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
221mm
-
125mm
-
RKD Series
4209603

RoHS

Each
1+
Kč1,372.864
5+
Kč1,269.990
10+
Kč1,167.117
50+
Kč892.301
Total:Kč1,372.86
Min: 1 / Mult: 1
-
15VA
2 x 115V
2 x 9V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
-
27mm
-
RKD Series
4209605

RoHS

Each
1+
Kč2,398.438
5+
Kč2,218.470
10+
Kč2,038.502
50+
Kč1,558.912
Total:Kč2,398.44
Min: 1 / Mult: 1
-
160VA
2 x 115V
2 x 35V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
107mm
-
50mm
-
RKD Series
4209628

RoHS

Each
1+
Kč1,369.459
5+
Kč1,296.499
10+
Kč1,221.837
50+
Kč1,137.446
Total:Kč1,369.46
Min: 1 / Mult: 1
-
30VA
2 x 115V
2 x 6V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
-
31mm
-
RKD Series
4209611

RoHS

Each
1+
Kč1,448.256
5+
Kč1,359.974
10+
Kč1,271.693
50+
Kč1,246.157
Total:Kč1,448.26
Min: 1 / Mult: 1
-
20VA
2 x 115V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
62mm
-
31mm
-
RKD Series
4209659

RoHS

Each
1+
Kč7,147.891
5+
Kč7,004.890
Total:Kč7,147.89
Min: 1 / Mult: 1
-
800VA
2 x 115V
2 x 115V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
172mm
-
72mm
-
-
151-175 of 425 items
of 17 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account