ex VAT

150ohm Audio Transformers:

127 Products Found
Find a huge range of Audio Transformers at Farnell Česká republika. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Triad Magnetics, Vigortronix, Murata Power Solutions, Oep / Oxford Electrical Products & Hammond
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1824913

RoHS

Each
1+
Kč92.044
10+
Kč91.040
25+
Kč90.037
50+
Kč89.536
100+
Kč87.529
More Pricing...
Min: 1 / Mult: 1
1:1
90mA
-
-
600ohm
-
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
-
76.5ohm
-
108ohm
Through Hole
PC Pin
300Hz
TY Series
1774945

RoHS

Each
1+
Kč23.400
10+
Kč22.572
25+
Kč21.920
50+
Kč21.168
100+
Kč20.064
More Pricing...
Min: 1 / Mult: 1
1:10
-
10.6mH
-
-
-
-
-
0
-
Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
1172344

RoHS

Each
1+
Kč369.930
5+
Kč352.123
10+
Kč335.570
50+
Kč321.526
100+
Kč305.474
More Pricing...
Min: 1 / Mult: 1
1:6.45
-
-
-
150ohm
-
6.25kohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
20.6ohm
-
1.143ohm
Through Hole
PC Pin
30Hz
A262 Series
1172343

RoHS

Each
1+
Kč362.155
5+
Kč344.850
10+
Kč328.799
50+
Kč314.754
100+
Kč299.204
More Pricing...
Min: 1 / Mult: 1
1:2
-
-
-
150ohm
-
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
10.3ohm
-
59.5ohm
Through Hole
PC Pin
30Hz
A262 Series
1929741

RoHS

Date/Lot Code

Each
1+
Kč60.694
10+
Kč54.925
25+
Kč52.919
50+
Kč50.912
100+
Kč48.655
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
600ohm
66ohm
600ohm
-
-
-
Line Matching
-10°C
66ohm
60°C
66ohm
Through Hole
PC Pin
-
LM-NP-1000 Series
1824901

RoHS

Each
1+
Kč395.261
5+
Kč378.708
10+
Kč361.904
50+
Kč336.323
100+
Kč311.995
More Pricing...
Min: 1 / Mult: 1
1:1
1mA
-
-
10kohm
-
10kohm
50mW
100kHz
1kV
High Reliability
-
1kohm
-
1.3ohm
Through Hole
PC Pin
300Hz
SP Series
724609

RoHS

Each
1+
Kč377.454
10+
Kč314.503
25+
Kč249.295
Min: 1 / Mult: 1
1:4
-
-
-
200ohm
-
3.2kohm
-
-
-
Professional - Splitting and XLR Inline
-
-
-
-
Chassis Mount
Wire Leaded
-
NTE Series
724592

RoHS

Each
1+
Kč420.592
10+
Kč329.050
25+
Kč285.661
Min: 1 / Mult: 1
1:1
-
-
-
200ohm
-
200ohm
-
-
-
Professional - Splitting and XLR Inline
-
-
-
-
Chassis Mount
Wire Leaded
-
NTE Series
1674302

RoHS

Each
1+
Kč361.152
5+
Kč353.879
10+
Kč346.606
50+
Kč339.583
100+
Kč332.310
More Pricing...
Min: 1 / Mult: 1
1:6.45
-
-
-
150ohm
-
6.25kohm
-
25kHz
1kV
Encapsulated - Line Matching
-
9.6ohm
-
5.35ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1674305

RoHS

Each
1+
Kč368.174
5+
Kč360.901
10+
Kč353.377
50+
Kč346.104
100+
Kč338.831
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
600ohm
-
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
-
42ohm
-
58ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1172421

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+
Kč129.162
10+
Kč122.892
25+
Kč117.124
50+
Kč112.358
100+
Kč106.590
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
600ohm
-
600ohm
2mW
25kHz
2kV
Impedance Matching
-
109ohm
-
134ohm
Through Hole
PC Pin
60Hz
-
1674303

RoHS

Each
1+
Kč361.152
5+
Kč353.879
10+
Kč346.606
50+
Kč339.583
100+
Kč332.310
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
150ohm
-
150ohm
-
30kHz
1kV
Encapsulated - Line Matching
-
15ohm
-
20ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1774949

RoHS

Each
1+
Kč34.610
10+
Kč33.607
25+
Kč32.604
50+
Kč31.601
100+
Kč29.845
More Pricing...
Min: 1 / Mult: 1
1:10
-
5.3mH
-
-
-
-
-
0
-
Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
1774948

RoHS

Each
1+
Kč35.363
10+
Kč34.109
25+
Kč33.106
50+
Kč31.852
100+
Kč30.347
More Pricing...
Min: 1 / Mult: 1
1:20
-
1.5mH
-
-
-
-
-
125kHz
-
Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
724610

RoHS

Each
1+
Kč488.308
10+
Kč382.219
25+
Kč331.808
Min: 1 / Mult: 1
1:3:10
-
-
-
200ohm
-
20kohm
-
-
-
Professional - Mic Input Step-up
-
-
-
-
Chassis Mount
Wire Leaded
-
NTE Series
1689035

RoHS

Each
1+
Kč362.155
5+
Kč344.850
10+
Kč328.799
50+
Kč314.754
100+
Kč299.204
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
600ohm
-
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
42ohm
-
58ohm
Through Hole
PC Pin
30Hz
A262 Series
1610411

RoHS

Each
1+
Kč133.676
5+
Kč127.406
10+
Kč120.886
50+
Kč112.609
100+
Kč104.333
More Pricing...
Min: 1 / Mult: 1
1:1
15mA
-
-
600ohm
-
600ohm
100mW
15kHz
1.5kV
Line Matching
-
44ohm
-
58ohm
Through Hole
PC Pin
200Hz
TY Series
8314659

RoHS

Each
1+
Kč2,092.926
5+
Kč2,035.744
10+
Kč1,978.561
25+
Kč1,832.846
50+
Kč1,719.234
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
10kohm
-
10kohm
-
-
-
Professional - Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
1674301

RoHS

Each
1+
Kč354.130
5+
Kč347.107
10+
Kč340.085
50+
Kč332.812
100+
Kč325.789
More Pricing...
Min: 1 / Mult: 1
1:2
-
-
-
150ohm
-
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
-
10ohm
-
55ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1362399

RoHS

Each
1+
Kč34.861
10+
Kč34.360
25+
Kč34.109
50+
Kč33.356
100+
Kč31.350
More Pricing...
Min: 1 / Mult: 1
1:1
-
3.9mH
-
-
-
-
-
-
2kV
Digital Audio Data Transmission
-
-
-
-
Through Hole
PC Pin
-
DA Series
1610409

RoHS

Each
1+
Kč133.175
5+
Kč127.156
10+
Kč120.886
50+
Kč110.854
100+
Kč104.333
More Pricing...
Min: 1 / Mult: 1
1:1
4mA
-
-
10kohm
-
10kohm
100mW
15kHz
1.5kV
Line Matching
-
820ohm
-
1.07kohm
Through Hole
PC Pin
200Hz
TY Series
1689033

RoHS

Each
1+
Kč362.155
5+
Kč344.850
10+
Kč328.799
50+
Kč314.754
100+
Kč299.204
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
150ohm
-
150ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
15ohm
-
20ohm
Through Hole
PC Pin
30Hz
A262 Series
2723450

RoHS

Each
1+
Kč193.618
5+
Kč189.856
10+
Kč185.843
50+
Kč182.081
100+
Kč178.068
More Pricing...
Min: 1 / Mult: 1
1:1CT
-
-
-
600ohm
-
600ohm
-
25kHz
1kV
Miniature Encapsulated - Line Matching
-
68ohm
-
34ohm
Through Hole
PC Pin
60Hz
VTX A-Series
2723449

RoHS

Each
1+
Kč114.365
10+
Kč112.108
25+
Kč109.850
50+
Kč107.593
100+
Kč105.336
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
111ohm
-
600ohm
-
400kHz
4kV
Line Matching
-
111ohm
-
111ohm
Surface Mount
Solder
200Hz
-
1172346

RoHS

Each
1+
Kč362.155
5+
Kč344.850
10+
Kč328.799
50+
Kč314.754
100+
Kč299.204
More Pricing...
Min: 1 / Mult: 1
6.3:1
-
-
-
150ohm
-
3.75ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
10.3ohm
-
0.37ohm
Through Hole
PC Pin
30Hz
A262 Series
1-25 of 127 items
of 6 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account