Audio Transformers:
127 Products FoundFind a huge range of Audio Transformers at Farnell Česká republika. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Triad Magnetics, Vigortronix, Murata Power Solutions, Oep / Oxford Electrical Products & Hammond
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč92.044 10+ Kč91.040 25+ Kč90.037 50+ Kč89.536 100+ Kč87.529 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 90mA | - | - | 600ohm | - | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | - | 76.5ohm | - | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
Each | 1+ Kč23.400 10+ Kč22.572 25+ Kč21.920 50+ Kč21.168 100+ Kč20.064 More Pricing... | Min: 1 / Mult: 1 | 1:10 | - | 10.6mH | - | - | - | - | - | 0 | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ Kč369.930 5+ Kč352.123 10+ Kč335.570 50+ Kč321.526 100+ Kč305.474 More Pricing... | Min: 1 / Mult: 1 | 1:6.45 | - | - | - | 150ohm | - | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 20.6ohm | - | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||
Each | 1+ Kč362.155 5+ Kč344.850 10+ Kč328.799 50+ Kč314.754 100+ Kč299.204 More Pricing... | Min: 1 / Mult: 1 | 1:2 | - | - | - | 150ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 10.3ohm | - | 59.5ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ Kč60.694 10+ Kč54.925 25+ Kč52.919 50+ Kč50.912 100+ Kč48.655 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | 66ohm | 600ohm | - | - | - | Line Matching | -10°C | 66ohm | 60°C | 66ohm | Through Hole | PC Pin | - | LM-NP-1000 Series | |||||
Each | 1+ Kč395.261 5+ Kč378.708 10+ Kč361.904 50+ Kč336.323 100+ Kč311.995 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 1mA | - | - | 10kohm | - | 10kohm | 50mW | 100kHz | 1kV | High Reliability | - | 1kohm | - | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ Kč377.454 10+ Kč314.503 25+ Kč249.295 | Min: 1 / Mult: 1 | 1:4 | - | - | - | 200ohm | - | 3.2kohm | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | |||||
Each | 1+ Kč420.592 10+ Kč329.050 25+ Kč285.661 | Min: 1 / Mult: 1 | 1:1 | - | - | - | 200ohm | - | 200ohm | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | |||||
Each | 1+ Kč361.152 5+ Kč353.879 10+ Kč346.606 50+ Kč339.583 100+ Kč332.310 More Pricing... | Min: 1 / Mult: 1 | 1:6.45 | - | - | - | 150ohm | - | 6.25kohm | - | 25kHz | 1kV | Encapsulated - Line Matching | - | 9.6ohm | - | 5.35ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ Kč368.174 5+ Kč360.901 10+ Kč353.377 50+ Kč346.104 100+ Kč338.831 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | - | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ Kč129.162 10+ Kč122.892 25+ Kč117.124 50+ Kč112.358 100+ Kč106.590 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | - | 600ohm | 2mW | 25kHz | 2kV | Impedance Matching | - | 109ohm | - | 134ohm | Through Hole | PC Pin | 60Hz | - | |||||
Each | 1+ Kč361.152 5+ Kč353.879 10+ Kč346.606 50+ Kč339.583 100+ Kč332.310 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 150ohm | - | 150ohm | - | 30kHz | 1kV | Encapsulated - Line Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ Kč34.610 10+ Kč33.607 25+ Kč32.604 50+ Kč31.601 100+ Kč29.845 More Pricing... | Min: 1 / Mult: 1 | 1:10 | - | 5.3mH | - | - | - | - | - | 0 | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ Kč35.363 10+ Kč34.109 25+ Kč33.106 50+ Kč31.852 100+ Kč30.347 More Pricing... | Min: 1 / Mult: 1 | 1:20 | - | 1.5mH | - | - | - | - | - | 125kHz | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ Kč488.308 10+ Kč382.219 25+ Kč331.808 | Min: 1 / Mult: 1 | 1:3:10 | - | - | - | 200ohm | - | 20kohm | - | - | - | Professional - Mic Input Step-up | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | |||||
Each | 1+ Kč362.155 5+ Kč344.850 10+ Kč328.799 50+ Kč314.754 100+ Kč299.204 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ Kč133.676 5+ Kč127.406 10+ Kč120.886 50+ Kč112.609 100+ Kč104.333 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 15mA | - | - | 600ohm | - | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | - | 44ohm | - | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ Kč2,092.926 5+ Kč2,035.744 10+ Kč1,978.561 25+ Kč1,832.846 50+ Kč1,719.234 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 10kohm | - | 10kohm | - | - | - | Professional - Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ Kč354.130 5+ Kč347.107 10+ Kč340.085 50+ Kč332.812 100+ Kč325.789 More Pricing... | Min: 1 / Mult: 1 | 1:2 | - | - | - | 150ohm | - | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 10ohm | - | 55ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Kč34.861 10+ Kč34.360 25+ Kč34.109 50+ Kč33.356 100+ Kč31.350 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 3.9mH | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Through Hole | PC Pin | - | DA Series | ||||
Each | 1+ Kč133.175 5+ Kč127.156 10+ Kč120.886 50+ Kč110.854 100+ Kč104.333 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 4mA | - | - | 10kohm | - | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | - | 820ohm | - | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ Kč362.155 5+ Kč344.850 10+ Kč328.799 50+ Kč314.754 100+ Kč299.204 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 150ohm | - | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ Kč193.618 5+ Kč189.856 10+ Kč185.843 50+ Kč182.081 100+ Kč178.068 More Pricing... | Min: 1 / Mult: 1 | 1:1CT | - | - | - | 600ohm | - | 600ohm | - | 25kHz | 1kV | Miniature Encapsulated - Line Matching | - | 68ohm | - | 34ohm | Through Hole | PC Pin | 60Hz | VTX A-Series | |||||
Each | 1+ Kč114.365 10+ Kč112.108 25+ Kč109.850 50+ Kč107.593 100+ Kč105.336 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 111ohm | - | 600ohm | - | 400kHz | 4kV | Line Matching | - | 111ohm | - | 111ohm | Surface Mount | Solder | 200Hz | - | |||||
Each | 1+ Kč362.155 5+ Kč344.850 10+ Kč328.799 50+ Kč314.754 100+ Kč299.204 More Pricing... | Min: 1 / Mult: 1 | 6.3:1 | - | - | - | 150ohm | - | 3.75ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 10.3ohm | - | 0.37ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||