80:5 Current Transformers:
363 Products FoundFind a huge range of Current Transformers at Farnell Česká republika. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Siemens, Carlo Gavazzi, Wago, Phoenix Contact & Hobut
View
Buyer
Engineer
Manufacturer
CT Construction
Sensor Output Type
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Accuracy
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Transformer Applications
Operating Temperature Min
Primary Current
Operating Temperature Max
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč159.760 10+ Kč138.442 25+ Kč131.419 50+ Kč127.406 100+ Kč119.632 | Min: 1 / Mult: 1 | Low Current AC | - | 500:1 | - | - | 50Hz | - | 60Hz | - | - | 6mm | - | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 50A | - | - | CT Series | |||||
Each | 1+ Kč213.431 10+ Kč186.094 25+ Kč180.576 50+ Kč171.296 100+ Kč161.766 | Min: 1 / Mult: 1 | 0-Phase Molded Case | - | - | - | - | 50Hz | - | 60Hz | - | - | 7.2mm | 60Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 30A | - | - | MR Series | |||||
Each | 1+ Kč3,576.659 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 750:5 | - | Class 0.5 | - | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 750A | - | 5A | 855 Series | |||||
Each | 1+ Kč3,227.796 | Min: 1 / Mult: 1 | Split Core | - | - | 400A | 400:5 | 50Hz | Class 1 | 60Hz | - | 500mVA | 42mm | - | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 400A | - | 5A | 855 Series | |||||
Each | 1+ Kč3,176.131 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 500:5 | - | Class 0.5 | - | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 500A | - | 5A | 855 Series | |||||
Each | 1+ Kč3,176.131 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 250:5 | - | Class 0.5 | - | - | 2.5VA | 32mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 250A | - | 5A | 855 Series | |||||
Each | 1+ Kč3,176.131 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 250:5 | - | Class 0.5 | - | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 250A | - | 5A | 855 Series | |||||
Each | 1+ Kč3,176.131 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 300:5 | - | Class 0.5 | - | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 300A | - | 5A | 855 Series | |||||
Each | 1+ Kč3,576.659 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 200:5 | - | Class 0.5 | - | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 200A | - | 5A | 855 Series | |||||
Each | 1+ Kč3,176.131 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 500:5 | - | Class 0.5 | - | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 500A | - | 5A | 855 Series | |||||
Each | 1+ Kč3,576.659 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 600:5 | - | Class 0.5 | - | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 600A | - | 5A | 855 Series | |||||
Each | 1+ Kč3,176.131 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 300:5 | - | Class 0.5 | - | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 300A | - | 5A | 855 Series | |||||
Each | 1+ Kč3,682.998 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 600:5 | - | Class 0.5 | - | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 600A | - | 5A | 855 Series | |||||
Each | 1+ Kč1,190.297 5+ Kč1,164.464 | Min: 1 / Mult: 1 | Split Core | - | 1:1000 | 10A | - | - | Class 1 | - | - | - | 0 | 50Hz / 60Hz | Chassis Mount | - | Cable | Metering | - | 10A | - | - | ATO | |||||
Each | 1+ Kč87.278 10+ Kč71.980 25+ Kč66.462 50+ Kč62.700 100+ Kč61.446 | Min: 1 / Mult: 1 | 0-Phase Molded Case | - | - | - | - | - | - | - | - | - | 6mm | 60Hz | Through Hole | - | PC Pin | Metering & Protection | - | 15A | - | - | MR Series | |||||
Each | 1+ Kč19,911.012 | Min: 1 / Mult: 1 | Summation | - | - | - | - | - | - | - | - | - | 210mm | 50Hz / 60Hz | Chassis Mount | - | Screw | Metering | - | 3.6kA | - | 630A | SENTRON 5SV8 Series | |||||
Each | 1+ Kč2,095.936 5+ Kč1,661.048 10+ Kč1,627.943 | Min: 1 / Mult: 1 | Split Core | - | - | 200A | - | 50Hz | Class 1 | 400Hz | - | - | 32mm | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 200A | - | - | SCT-1250 Series | |||||
Each | 1+ Kč1,522.607 5+ Kč1,224.656 10+ Kč1,062.890 20+ Kč1,041.572 | Min: 1 / Mult: 1 | Split Core | - | - | 5A | - | 50Hz | Class 1 | 1kHz | - | - | 10.2mm | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 5A | - | - | SCT-0400 Series | |||||
CARLO GAVAZZI | Each | 1+ Kč5,655.038 | Min: 1 / Mult: 1 | - | - | - | 50A | - | 40Hz | Class 2 | 1kHz | - | - | 12mm | 40Hz to 1kHz | DIN Rail | - | Screw | Metering & Protection | - | 5A | - | 20mA | E83 Series | ||||
Each | 1+ Kč196.878 10+ Kč153.991 25+ Kč146.216 50+ Kč143.959 100+ Kč141.451 | Min: 1 / Mult: 1 | Low Current AC | - | 1000 | - | - | 50Hz | - | 60Hz | - | - | 6mm | - | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 100A | - | - | CT Series | |||||
Each | 1+ Kč1,464.421 5+ Kč1,281.337 10+ Kč1,061.636 | Min: 1 / Mult: 1 | Pluggable | - | - | 35A | 35:1 | 50Hz | Class 1 | 60Hz | - | 200mVA | 7.5mm | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Cage Clamp | Metering & Protection | - | 35A | - | 1A | 855 Series | |||||
Each | 1+ Kč1,143.648 5+ Kč1,120.825 10+ Kč1,098.002 25+ Kč1,074.929 50+ Kč1,052.106 | Min: 1 / Mult: 1 | Split Core | - | - | 50A | - | - | Class 1 | - | - | - | 8mm | 50Hz / 60Hz | Chassis Mount | - | Cable | Metering | - | 50A | - | 16mA | TT-SD Series | |||||
Each | 1+ Kč259.076 10+ Kč208.666 25+ Kč197.881 50+ Kč196.376 100+ Kč180.325 | Min: 1 / Mult: 1 | 0-Phase Molded Case | - | - | - | - | 50Hz | - | 60Hz | - | - | 9mm | 60Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 30A | - | - | MR Series | |||||
Each | 1+ Kč469.999 5+ Kč402.785 10+ Kč367.673 20+ Kč319.268 50+ Kč312.998 | Min: 1 / Mult: 1 | Molded Case | - | - | 100A | 100:5 | - | Class 1 | - | - | 2.5VA | 21mm | - | DIN Rail, Feet Mount | - | Screw | Metering | - | 100A | - | 5A | 13 Series | |||||
Each | 1+ Kč1,522.607 5+ Kč1,224.656 10+ Kč1,062.890 20+ Kč1,041.572 | Min: 1 / Mult: 1 | Split Core | - | - | 25A | - | 50Hz | Class 1 | 400Hz | - | - | 10.2mm | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 25A | - | - | SCT-0400 Series |