ex VAT

2 x 115V Toroidal Power Transformers:

408 Products Found
Find a huge range of Toroidal Power Transformers at Farnell Česká republika. We stock a large selection of Toroidal Power Transformers, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Block, Vigortronix, Triad Magnetics & Hammond
View
Buyer
Engineer
Manufacturer
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4209641

RoHS

Each
1+
Kč1,323.472
Min: 1 / Mult: 1
-
50VA
2 x 115V
2 x 12V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
79mm
-
39mm
-
RKD Series
4209608

RoHS

Each
1+
Kč1,269.550
Min: 1 / Mult: 1
-
20VA
2 x 115V
2 x 12V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
62mm
-
31mm
-
RKD Series
4209653

RoHS

Each
1+
Kč3,418.906
Min: 1 / Mult: 1
-
625VA
2 x 115V
2 x 30V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
154mm
-
74mm
-
-
4209599

RoHS

Each
1+
Kč1,755.098
Min: 1 / Mult: 1
-
120VA
2 x 115V
2 x 30V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
96mm
-
46mm
-
RKD Series
4209604

RoHS

Each
1+
Kč2,234.628
Min: 1 / Mult: 1
-
160VA
2 x 115V
2 x 30V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
107mm
-
50mm
-
RKD Series
4209614

RoHS

Each
1+
Kč2,183.716
Min: 1 / Mult: 1
-
200VA
2 x 115V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
115mm
-
51mm
-
RKD Series
4209609

RoHS

Each
1+
Kč985.895
Min: 1 / Mult: 1
-
20VA
2 x 115V
2 x 15V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
62mm
-
31mm
-
RKD Series
1675074

RoHS

Each
1+
Kč730.330
5+
Kč657.347
10+
Kč597.656
25+
Kč547.747
Min: 1 / Mult: 1
-
120VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
-
44mm
2.4A
VTX
9530401

RoHS

Each
1+
Kč606.434
5+
Kč566.056
10+
Kč530.693
25+
Kč489.812
50+
Kč454.951
Min: 1 / Mult: 1
-
50VA
115V, 230V
2 x 55V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
450mA
MCTA
9530835

RoHS

Each
1+
Kč1,289.363
5+
Kč1,172.239
10+
Kč1,074.427
Min: 1 / Mult: 1
-
250VA
115V, 230V
2 x 40V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
3.13A
MCTA
1675093

RoHS

Each
1+
Kč1,731.272
5+
Kč1,573.770
10+
Kč1,442.852
Min: 1 / Mult: 1
-
500VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
10A
VTX
9530398

RoHS

Each
1+
Kč558.782
5+
Kč521.664
10+
Kč489.060
25+
Kč451.440
50+
Kč419.087
Min: 1 / Mult: 1
-
50VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
1A
MCTA
9530266

RoHS

Each
1+
Kč485.549
5+
Kč453.196
10+
Kč424.855
25+
Kč392.251
50+
Kč364.162
Min: 1 / Mult: 1
-
15VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
-
30.5mm
500mA
MCTA
1675045

RoHS

Each
1+
Kč464.732
5+
Kč433.633
10+
Kč406.547
25+
Kč375.197
50+
Kč348.361
Min: 1 / Mult: 1
-
15VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
-
28mm
630mA
VTX
9530932

RoHS

Each
1+
Kč1,542.922
5+
Kč1,402.724
10+
Kč1,285.852
Min: 1 / Mult: 1
-
300VA
115V, 230V
2 x 30V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
5A
MCTA
9531718

RoHS

Each
1+
Kč661.109
5+
Kč595.148
10+
Kč540.976
25+
Kč495.832
Min: 1 / Mult: 1
-
30VA
230V
2 x 9V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
-
39mm
1.67A
-
9530940

RoHS

Each
1+
Kč1,542.922
5+
Kč1,402.724
10+
Kč1,285.852
Min: 1 / Mult: 1
-
300VA
115V, 230V
2 x 35V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
4.29A
MCTA
9531610

RoHS

Each
1+
Kč422.598
5+
Kč394.508
10+
Kč369.930
25+
Kč341.339
50+
Kč317.011
Min: 1 / Mult: 1
-
7VA
115V, 230V
2 x 18V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
194mA
-
9530754

RoHS

Each
1+
Kč1,254.251
5+
Kč1,140.137
10+
Kč1,045.084
Min: 1 / Mult: 1
-
250VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Chassis Mount
Wire Leaded
119.5mm
-
53.5mm
6.94A
MCTA
1675055

RoHS

Each
1+
Kč555.522
5+
Kč518.404
10+
Kč486.050
25+
Kč448.681
50+
Kč416.579
Min: 1 / Mult: 1
-
50VA
230V
2 x 6V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
4.17A
VTX
1675058

RoHS

Each
1+
Kč555.522
5+
Kč518.404
10+
Kč486.050
25+
Kč448.681
50+
Kč416.579
Min: 1 / Mult: 1
-
50VA
230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
1.67A
VTX
9533052

RoHS

Each
1+
Kč2,709.392
5+
Kč2,463.107
10+
Kč2,257.952
Min: 1 / Mult: 1
-
625VA
2 x 115V
2 x 40V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
139mm
-
47mm
7.81A
MCTA
1675051

RoHS

Each
1+
Kč537.966
5+
Kč502.102
10+
Kč470.752
25+
Kč434.636
50+
Kč403.537
Min: 1 / Mult: 1
-
30VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
1.25A
VTX
9530363

RoHS

Each
1+
Kč568.814
5+
Kč530.693
10+
Kč497.587
25+
Kč459.215
50+
Kč426.611
Min: 1 / Mult: 1
-
50VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
2.08A
MCTA
9531777

RoHS

Each
1+
Kč747.886
5+
Kč673.147
10+
Kč611.952
25+
Kč560.789
Min: 1 / Mult: 1
-
50VA
230V
2 x 12V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
87.3mm
-
41.7mm
2.08A
-
1-25 of 408 items
of 17 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account