Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč374.444 |
| 5+ | Kč367.924 |
| 10+ | Kč361.403 |
| 20+ | Kč349.364 |
| 50+ | Kč342.342 |
Price for:Each
Minimum: 1
Multiple: 1
Kč374.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part No5100-124
Order Code3389951
Product Range5100 Diecast Series
Enclosure TypeMultipurpose
Enclosure MaterialAluminium
External Height - Metric31mm
External Width - Metric111mm
External Depth - Metric60mm
IP RatingIP54
Body ColourSilver
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial4.37"
External Depth - Imperial2.36"
Product Range5100 Diecast Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
Economy aluminium diecast box, ideal for RF circuit designs and mounting pneumatic or hydraulic equipment.
- Diecast aluminium meets BS 1490 LM24
- Temperature resistance to 300°C
- Material functions as a screening layer and heat-sink
- IP54 rating
- Robust & lightweight
- Easily machined & customised
- Close fitting flanged lids using self-tapping screws
- Smooth surface and edges
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
31mm
External Depth - Metric
60mm
Body Colour
Silver
External Height - Imperial
1.22"
External Depth - Imperial
2.36"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
111mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.37"
Product Range
5100 Diecast Series
Configurable
No
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12