Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1471CPC
Order Code3389865
Product RangeP14
20 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč66.964 |
| 10+ | Kč64.205 |
| 25+ | Kč60.443 |
| 50+ | Kč56.681 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč66.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1471CPC
Order Code3389865
Product RangeP14
Connector MountingCable Mount
Current Rating10A
Voltage Rating60VDC
Contact PlatingGold over Nickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeP14
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CL1471CPC is a pack of 5 red, 10A 4mm shrouded banana plugs.
- Shrouded 4mm plug
- Rated 30VAC, 60VDC, 10A maximum
- Supplied in packs of 5
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Gold over Nickel Plated Contacts
Contact Material
Brass
Product Range
P14
Connector Mounting
Cable Mount
Voltage Rating
60VDC
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011