Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoHA4032-ALB
Order Code2458053
Product RangeHA403x Series
Inductance180nH
DC Resistance Max0.105ohm
Self Resonant Frequency850MHz
DC Current Rating1.15A
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Product RangeHA403x Series
Inductance Tolerance± 2%
Inductor Construction-
Core MaterialCeramic
Product Length4.95mm
Product Width3.81mm
Product Height3.43mm
Technical Specifications
Inductance
180nH
Self Resonant Frequency
850MHz
Inductor Case Style
1812 [4532 Metric]
Product Range
HA403x Series
Inductor Construction
-
Product Length
4.95mm
Product Height
3.43mm
DC Resistance Max
0.105ohm
DC Current Rating
1.15A
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
3.81mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128