Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030-102NRB
Order Code2434754RL
Product RangeLPD5030 Series
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030-102NRB
Order Code2434754RL
Product RangeLPD5030 Series
Product RangeLPD5030 Series
Inductance, Parallel1µH
RMS Current, Parallel2.2A
Saturation Current, Parallel4.3A
DC Resistance Max, Parallel0.021ohm
Leakage Inductance90nH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
Alternatives for LPD5030-102NRB
1 Product Found
Technical Specifications
Product Range
LPD5030 Series
RMS Current, Parallel
2.2A
DC Resistance Max, Parallel
0.021ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
Inductance, Parallel
1µH
Saturation Current, Parallel
4.3A
Leakage Inductance
90nH
Product Length
4.8mm
Product Height
2.9mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225