Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No3463/BK
Order Code3458954
Product RangeCrabtree Junction Boxes
Also Known AsGTIN UPC EAN: 5017399312596
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč57.684 |
| 3+ | Kč54.424 |
Price for:Each
Minimum: 1
Multiple: 1
Kč57.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRABTREE
Manufacturer Part No3463/BK
Order Code3458954
Product RangeCrabtree Junction Boxes
Also Known AsGTIN UPC EAN: 5017399312596
Current Rating30A
IP Rating-
Product RangeCrabtree Junction Boxes
SVHCTo Be Advised
Product Overview
- 30A 3 terminal junction box
- Max. 4 x 4.0mm twin and earth cables
Technical Specifications
Current Rating
30A
Product Range
Crabtree Junction Boxes
IP Rating
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171