Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No4015
Order Code3458733
Product RangeCrabtree Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017399029210
Your Part Number
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč108.95 |
Price for:Each
Minimum: 1
Multiple: 1
Kč108.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRABTREE
Manufacturer Part No4015
Order Code3458733
Product RangeCrabtree Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017399029210
FinishWhite Moulded
Product RangeCrabtree Moulded Wall Plate
SVHCTo Be Advised
Product Overview
- 1 gang 20A DP control switch
- White moulded surface mount
- BS EN 60669-1
- Fitted with knockout position
- Use with or without cord outlet
- Cord outlet suitable for 10mm outside diameter cord
- Two earthing terminals are fitted
- Dimensions: 86x86mm
Technical Specifications
Finish
White Moulded
SVHC
To Be Advised
Product Range
Crabtree Moulded Wall Plate
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11