Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,288.429 |
Product Information
Product Overview
The FMC Pcam (CSI-2 interface) Adapter is a cost-effective way to add cameras to your FPGA or APSoC development board with the high speed, FMC connector. The FMC Pcam Adapter is designed to work with Digilent's Pcam camera solutions. The FMC Pcam Adapter enables designers to develop multiple camera systems by allowing the attachment of low-cost camera modules to high speed development boards. Application areas include: developing high speed engines for video processing, advanced video algorithms, video content analysis, processing digital video in real time, intelligent vision solutions, and any embedded vision application.
- Four Pcam system-side connectors
- Level translators from MIPI D-PHY to LVDS and LVCMOS
- Male FMC LPC connector for digital signals
- Compatible with a wide range of VADJ voltages (1.8V – 3.3V)
Contents
FMC Pcam adapter, Digilent custom packaging.
Technical Specifications
-
-
-
FMC Pcam Adapter Board
No SVHC (21-Jan-2025)
-
-
Digilent ZedBoard, Nexys Video, Genesys 2 & NetFPGA-1G-CML FPGA Dev Boards
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate