Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,378.291 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,378.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No471-028
Order Code3247722
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeEducation / Hobby
Application Sub TypeData Logger
Kit ContentsOpenLogger, Protective Acrylic Case (Assembly Required), OpenLogger Flywires, Flywire Labels Sheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
OpenLogger is a high‐resolution data logger provides quality measurements without the limits of traditional data logging or data acquisition solutions.
- OpenLogger and acrylic case
- Eight analogue data logging channels with 16bits at 500Ksps and 50KHz bandwidth
- One‐channel function generator with 10bit resolution and 2Msps
- Two‐channel power supply at ±4V and 50mA per channel
- Eight digital I/O channels
- USB or wireless connection
- Data streamed via USB/Wi-Fi or logged to SD
- USB or externally powered
- Browser‐based open source WaveForms live software
Contents
OpenLogger, Protective acrylic case (assembly required), OpenLogger flywires, OpenLogger Flywire labels sheet.
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Education / Hobby
Kit Contents
OpenLogger, Protective Acrylic Case (Assembly Required), OpenLogger Flywires, Flywire Labels Sheet
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
-
Application Sub Type
Data Logger
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34019