Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč205.747 |
| 4+ | Kč195.776 |
Price for:Each
Minimum: 1
Multiple: 1
Kč205.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01713
Order Code3382919
MaterialPine Wood and Chrome Hooks
Size405mm x 70mm
Pack Quantity1
Product Range-
SVHCTo Be Advised
Product Overview
- Wood Size: 405 x 70mm
- Hook Length: 90mm
Technical Specifications
Material
Pine Wood and Chrome Hooks
Pack Quantity
1
SVHC
To Be Advised
Size
405mm x 70mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.308