Print Page
Image is for illustrative purposes only. Please refer to product description.
133 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč40.858 |
| 4+ | Kč37.696 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč40.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02055
Order Code3382972
Fastener PlatingElectro Brass
Mounting Hole Dia-
Thread Length-
Thread Size - Imperial-
Thread Size - Metric-
Ball Diameter-
Push-Pull Force Max-
Product Range-
SVHCTo Be Advised
Product Overview
This is a pack of two Flush Door Hinges, each measuring 2 1/2" (60mm). The hinges are finished with durable Electro Brass Plating for corrosion resistance. Unlike standard overlay hinges, a flush hinge will not be visible from the outside of the cabinet. This design allows the cabinet door to fit flush with the frame, providing a flat and clean look to the cabinet front, ideal for achieving a seamless appearance.
- Pack contains two Flush Door Hinges
- Each hinge measures 2 1/2" (60mm)
- Features a durable Electro Brass Plated finish
- Not visible from the outside of the cabinet when installed
- Allows the cabinet door to fit flush with the frame
- Provides a flat and clean look to your cabinet front
Technical Specifications
Fastener Plating
Electro Brass
Thread Length
-
Thread Size - Metric
-
Push-Pull Force Max
-
SVHC
To Be Advised
Mounting Hole Dia
-
Thread Size - Imperial
-
Ball Diameter
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04