Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč162.268 |
| 4+ | Kč149.226 |
Price for:Each
Minimum: 1
Multiple: 1
Kč162.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02062
Order Code3382976
External Height - Imperial-
External Height - Metric150mm
External Diameter - Imperial-
External Diameter - Metric19mm
External Width - Imperial-
External Width - Metric-
Handle MaterialAluminium
Handle TypePush / Pull
Product Range-
SVHCTo Be Advised
Product Overview
- Fixing Centres: 150mm
- Overall Length: 169mm
- Outer Projection: 60mm
- Inner Projection: 41mm
- External Diameter: 19mm
Technical Specifications
External Height - Imperial
-
External Diameter - Imperial
-
External Width - Imperial
-
Handle Material
Aluminium
Product Range
-
External Height - Metric
150mm
External Diameter - Metric
19mm
External Width - Metric
-
Handle Type
Push / Pull
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212