Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYNAMODE
Manufacturer Part NoC-HDMI1-BX
Order Code3761705
Product RangeC-HDMI Series
Also Known AsGTIN UPC EAN: 8400800024169
Your Part Number
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč66.394 |
| 5+ | Kč60.314 |
Price for:Each
Minimum: 1
Multiple: 1
Kč66.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYNAMODE
Manufacturer Part NoC-HDMI1-BX
Order Code3761705
Product RangeC-HDMI Series
Also Known AsGTIN UPC EAN: 8400800024169
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeC-HDMI Series
SVHCTo Be Advised
Product Overview
High quality HDMI cable supplied in retail box. Suitable for use with blu-ray players, media centres, HDTVs and games consoles.
- Full HD picture and sound quality with Deep Colour
- HDMI 1.4 specification with bandwidth up to 8Gb/s
- Supports Dolby TrueHD and DTS-HTD audio
- Oxygen free (OFC) conductors and four-layer shielding
- Black PVC cable jacket
- Gold plated connections
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
1m
Product Range
C-HDMI Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067