Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE
Manufacturer Part No2720
Order Code3391494
Also Known AsGTIN UPC EAN: 5013035002555
Your Part Number
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč806.938 |
Price for:Each
Minimum: 1
Multiple: 1
Kč806.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Eclipse range of hand riveting tools offers a selection of models designed for light industrial and engineering use. The riveter bodies and operating levers are manufactured from the finest pressed steel and the jaws, nose bushes and similar stressed parts are hardened and tempered for durability.
- A versatile variation of the standard Heavy Duty Riveter (2730) featuring an extra long nose for access in recessed situations such as corrugated steel
- Supplied with four interchangeable noses
Technical Specifications
Riveter Type
Hand
No. of Noses
4
SVHC
No SVHC (17-Dec-2015)
Rivet Dia
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.735
