Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part No2760C
Order Code4224604
Product RangeEclipse - Compact Riveters
Also Known AsGTIN UPC EAN: 5012095617822
Your Part Number
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč844.877 |
Price for:Each
Minimum: 1
Multiple: 1
Kč844.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE
Manufacturer Part No2760C
Order Code4224604
Product RangeEclipse - Compact Riveters
Also Known AsGTIN UPC EAN: 5012095617822
Riveter TypeHand
Rivet Dia-
No. of Noses5
Product RangeEclipse - Compact Riveters
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Approximately half the weight and size of a typical long arm riveter
- Requires less effort and is easier to use than traditional gun type riveters
- Requires fewer pulls to successfully pop rivets
- Strong 3-piece alloy steel jaw mechanism with hexagonal internal structure for a longer life and easy operating
- Reinforced 2mm thick Carbon Steel heat-treated handle for extra strength and durability
- Ergonomically designed handles for comfortable use
- Features a convenient rivet stem collector for protection and safety
- Contains rivet noses for use with 2.4mm, 3.2mm, 4.0mm, 4.8mm and 6.4mm aluminium and steel rivets
- Noses are colour coded by size for easy identification and may be conveniently changed with no need for extra tools
- To operate, pre-drill holes into the items being joined together, the optimum drill size is 0.1mm bigger than the size of the rivet
Technical Specifications
Riveter Type
Hand
No. of Noses
5
SVHC
No SVHC (17-Dec-2015)
Rivet Dia
-
Product Range
Eclipse - Compact Riveters
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.87