Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,609.012 |
| 5+ | Kč3,466.307 |
| 10+ | Kč3,323.602 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,609.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFUUP256GBE-1100
Order Code4750994
Product RangeFxAce Series
Memory Capacity256GB
USB SpecificationUSB 3.2 Gen 1
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFxAce Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Capacity
256GB
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
USB Specification
USB 3.2 Gen 1
Operating Temperature Min
-40°C
Product Range
FxAce Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001