Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,261.965 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,261.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAKKO
Manufacturer Part NoC5030
Order Code3934590
Accessory TypeTool Box
For Use WithHakko FR-410 Desoldering Tool and FR-701, FR-702 Rework/Repair System
Product Range-
SVHCTo Be Advised
Product Overview
Maintenance toolbox for FR-410, FR-701, FR-702, FR-410 (desoldering tool: FR-4101), FR-701 (desoldering tool: FR-4101), FR-702 (desoldering tool: FR-4101).
Contents
B1087 1.0mm cleaning pin, B1215 heater cleaning pin, B1303 1.0mm cleaning drill, B5106 nozzle wrench, A5020 station filter (x2), A5044 handpiece filter (x4).
Technical Specifications
Accessory Type
Tool Box
Product Range
-
For Use With
Hakko FR-410 Desoldering Tool and FR-701, FR-702 Rework/Repair System
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4