Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
10 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč291.680 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč291.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT18-K
Order Code3973253
Product RangeT18 Series
Tip / Nozzle Width5mm
Tip / Nozzle Style45° Knife
Product RangeT18 Series
SVHCTo Be Advised
Product Overview
T18-K is a knife soldering tip used with FX-888 soldering station, 913 ESD safe fume extraction iron (requires a fume extraction system), 907/907-ESD/900M/900M-ESD soldering iron, 928/936/936-ESD/937/703 soldering station.
- Tip size: 5 x 2mm
 - Tip angle: 45°
 - Tip length: 14mm
 
Technical Specifications
Tip / Nozzle Width
5mm
For Use With
HAKKO 928, 936, 936-ESD, 937 & 703 Soldering Stations & 907, 900M Soldering Irons
SVHC
To Be Advised
Tip / Nozzle Style
45° Knife
Product Range
T18 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01