Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No33900060
Order Code4224417
Product RangeHilka Tools - Phillips VDE Screwdrivers
Also Known AsGTIN UPC EAN: 5013433900606
Available to Order
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč55.427 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč55.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No33900060
Order Code4224417
Product RangeHilka Tools - Phillips VDE Screwdrivers
Also Known AsGTIN UPC EAN: 5013433900606
Phillips Tip Size#0
Blade Length60mm
Overall Length220mm
Product RangeHilka Tools - Phillips VDE Screwdrivers
SVHCNo SVHC (21-Jan-2025)
Product Overview
- VDE/GS approved
 - Chrome vanadium steel with soft grip handle
 - Certified to EN60900
 - Insulated to 1000V AC
 
Technical Specifications
Phillips Tip Size
#0
Overall Length
220mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
60mm
Product Range
Hilka Tools - Phillips VDE Screwdrivers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02