Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINFD64GBARC3.0
Order Code4690678
Product RangeIntegral ARC Flash Drive
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč217.444 |
5+ | Kč202.396 |
Price for:Each
Minimum: 1
Multiple: 1
Kč217.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINFD64GBARC3.0
Order Code4690678
Product RangeIntegral ARC Flash Drive
Memory Capacity64GB
USB SpecificationUSB 3.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeIntegral ARC Flash Drive
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Integral ARC is stylish and modern USB flash drive that incorporates durable zinc alloy construction and a distinctive capless design. A built-in loop allows you to attach the drive to a keyring, making it perfect for taking your files on the go.
- Durable all-metal zinc alloy housing to protect your data
- Designed to be fastened securely to a keychain
- Plug and play SuperSpeed USB 3.2 Gen 1 interface
- Backwards compatible with USB 2.0
- Supports Windows, macOS and Linux (v2.4.0+)
- Dimensions (HxWxD): 4x12x39mm
- 2 Year manufacturer warranty
Technical Specifications
Memory Capacity
64GB
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
USB Specification
USB 3.0
Operating Temperature Min
0°C
Product Range
Integral ARC Flash Drive
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02