Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINMSDX128G10-80SPTAB
Order Code3410204
Also Known AsGTIN UPC EAN: 5055288430921
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč389.242 |
Price for:Each
Minimum: 1
Multiple: 1
Kč389.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINMSDX128G10-80SPTAB
Order Code3410204
Also Known AsGTIN UPC EAN: 5055288430921
Flash Memory Card TypeMicroSDXC Card, UHS-1, Class 10
Memory Capacity128GB
Product Range-
SVHCTo Be Advised
Product Overview
High performance MicroSDXC memory card suitable for use in smartphones, tablet PCs and digital cameras. Instantly expand your memory and store more apps, pictures and music than ever before!
- Performance tested with Android® and Windows® smartphones
- Ideal for capturing 1080p Full HD video and high definition images
- Maximum transfer speeds up to 90MB/s
- Class 10, UHS-I U1 specification
- Supplied with a full size SD adaptor
- 5 Year manufacturer warranty
Contents
Memory card and adaptor
Technical Specifications
Flash Memory Card Type
MicroSDXC Card, UHS-1, Class 10
Product Range
-
Memory Capacity
128GB
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011