Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJBL
Manufacturer Part NoCONTROL 23-1L WH
Order Code3401499
Product RangeJBL Control
Also Known AsGTIN UPC EAN: 0691991005107
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,801.134 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč7,801.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJBL
Manufacturer Part NoCONTROL 23-1L WH
Order Code3401499
Product RangeJBL Control
Also Known AsGTIN UPC EAN: 0691991005107
Frequency Response Min95Hz
Frequency Response Max19kHz
External Height200mm
External Width141mm
External Depth111mm
Product RangeJBL Control
SVHCTo Be Advised
Product Overview
The Control® 23-1L is a two-way 3” speaker with rich sonic character, wide coverage, consistent dispersion, versatile mounting, and a contemporary high-design look that fits into a wide range of decors. This makes Control 23-1L an excellent choice for a wide variety of applications, including retail stores, restaurants, health clubs, theme parks, educational facilities, hospitality, music cafes, leisure venues, and anywhere where a top quality compact indoor/outdoor foreground/background music is required.
- 3” (76mm) Woofer with woven fibreglass cone
- 0.5” (13mm) PEI diaphragm tweeter with fluid cooling
- Contemporary, high-design appearance
- InvisiBall® wall mounting hardware included
- Weather resistant enclosure and transducers
- Wide 100° x 100° coverage
- 50W Power handling (100W program)
- High fidelity sound character with broad frequency response
Technical Specifications
Frequency Response Min
95Hz
External Height
200mm
External Depth
111mm
SVHC
To Be Advised
Frequency Response Max
19kHz
External Width
141mm
Product Range
JBL Control
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.446