Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč110,193.920 |
Product Information
Product Overview
DSTRMPT-KT-0197A is a DSTREAM-PT parallel trace and debug probe. DSTREAM-PT high-performance debug and trace capability, ideal for fast downloads and adaptive JTAG clock rates. DSTREAM-PT has the performance, adaptability-to-target and broad Arm architecture support required for rapid development. This second-generation debug and trace probe, enabling debug and widest bandwidth parallel trace up to 19.2Gbs over 32 pins, with an 8GB trace buffer and support for all Arm processors. Includes real-time dynamic monitoring to automatically adjust trace sampling between clock edges, and system autodetection with Arm Development Studio. Supports a range of target connectors including JTAG, MICTOR, CoreSight, and MIPI.
- Debug on Arm processors from Armv4 to Armv8 and CoreSight trace
- USB 3.0 and remote Gigabit Ethernet host connections
- Code download speeds of up to 12MB per second
- JTAG clock of up to 180MHz for lightning-fast software development
- Serial wire debug up to 125MHz (standard single-ended signalling)
- Flexible DDR trace clock timing up to 300MHz (600Mbits/s per pin)
- Up to 32 pins parallel trace support (19.2Gbps max trace bandwidth), on probe 8GB trace memory store
- Real-time dynamic monitoring to automatically calibrate trace sampling between clock edges
- Support for up to 4096 CoreSight devices (including CPUs), remote target reset
- Flexible architecture to support 3rd party IP and debuggers
Contents
Main probe debug unit and parallel trace probe, Unified 5V power supply.
Technical Specifications
Debugger
ARM
Boards
DSTREAM Series
-
-
Debug and Trace Unit
No SVHC (16-Jul-2019)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate