Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part NoS3476
Order Code3390370
Also Known AsGTIN UPC EAN: 0071649131349
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč718.793 | 
| 5+ | Kč692.208 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč718.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part NoS3476
Order Code3390370
Also Known AsGTIN UPC EAN: 0071649131349
Lockout Device TypeBall Valve
Lock MaterialNon-Conductive Xenoy
Lock ColourRed
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Master Lock No. S3476 1/4 Turn Ball Valve Lockout features a compact size that can easily be stored or carried and a heat resistant powder coated metal body. Device fits manual, quarter turn ball vale handles to protect against accidental opening and fits valves between 1/4in (6mm) to 1in (25mm) diameter. The easy-to-use one piece design locks valve in OFF position.
- Keeps ball valve closed to prevent any accidental reactivation of power
- Heat resistant powder coated metal body
- Two rows of lock-out points
- For 6.35mm to 25mm diameter valves
Warnings
Note: This does not come with a padlock and is for illustration only
Technical Specifications
Lockout Device Type
Ball Valve
Lock Colour
Red
SVHC
No SVHC (17-Dec-2014)
Lock Material
Non-Conductive Xenoy
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125