Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part NoS2392
Order Code3376091
Also Known AsGTIN UPC EAN: 0071649140877
16 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč179.322 |
| 5+ | Kč170.042 |
Price for:Each
Minimum: 1
Multiple: 1
Kč179.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part NoS2392
Order Code3376091
Also Known AsGTIN UPC EAN: 0071649140877
Lockout Device TypeCircuit Breaker
Lock MaterialNon-Conductive Xenoy
Lock ColourRed
Product Range-
SVHCTo Be Advised
Product Overview
The Master Lock No. S2392 Miniature Circuit Breaker Lockout Device locks out most miniature ISO/DIN pin-out circuit breakers throughout the world. The patented device fits breakers with lockout holes on the outside of the switch and openings up to 1/2in (13mm) between lockout holes. Device works with all Master Lock and American Lock safety padlocks and most hasps.
- Fits breakers with lockout holes on the outside of the switch
- Fits openings up to 12.7mm between lockout holes
Technical Specifications
Lockout Device Type
Circuit Breaker
Lock Colour
Red
SVHC
To Be Advised
Lock Material
Non-Conductive Xenoy
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01