Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,508.813 |
| 5+ | Kč1,463.418 |
| 10+ | Kč1,418.274 |
| 50+ | Kč1,327.735 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,508.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoA301-150-F3
Order Code4730164
Product RangeA301-150 Series
Power Supply ApplicationsITE
Input Voltage Max15V
No. of Outlets1Outlets
Output Voltage230V
Output Power Max150W
Product RangeA301-150 Series
Length165mm
Width94mm
Height69mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
1Outlets
Output Power Max
150W
Length
165mm
Height
69mm
Input Voltage Max
15V
Output Voltage
230V
Product Range
A301-150 Series
Width
94mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7