Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč29.594 |
25+ | Kč24.654 |
100+ | Kč22.497 |
250+ | Kč22.045 |
Product Information
Product Overview
The MCP2561FD-E/SN is a high-speed CAN Flexible Data Rate Transceiver from Microchip Technology Inc. It offers the same features as the MCP2561. Additionally, it guarantees Loop Delay Symmetry in order to support the higher data rates required for CAN FD. The maximum propagation delay was improved to support longer bus length. The device meets the automotive requirements for CAN FD bit rates exceeding 2Mbps, low quiescent current, electromagnetic compatibility (EMC) and electrostatic discharge (ESD). It serves as the interface between a CAN protocol controller and the physical bus. The device provides differential transmit and receive capability for the CAN protocol controller and is fully compatible with the ISO-11898-2 and ISO-11898-5 standards. The loop delay symmetry is guaranteed to support data rates that are up to 5Mbps for CAN FD (Flexible Data rate). The maximum propagation delay was improved to support longer bus length.
- Implements ISO-11898-2 and ISO-11898-5 standard physical layer requirements
- 5µA Typical very low standby current
- VIO supply pin to interface directly to CAN controllers and microcontrollers
- SPLIT Output pin to stabilize common mode in biased split termination schemes
- CAN bus pins are disconnected when device is unpowered
- An unpowered node or brown-out event will not load the CAN bus
- 120ns Maximum propagation delay
- 10%/+10% (2Mbps) Loop delay symmetry
- Permanent dominant detection on TXD
- Permanent dominant detection on bus
- Protection against high-voltage transients in automotive environments
- Automatic thermal shutdown protection
Applications
Automotive
Technical Specifications
CAN FD Transceiver
4.5V
SOIC
1Channels
1Receivers
125°C
-
No SVHC (25-Jun-2025)
8Mbps
5.5V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Alternatives for MCP2561FD-E/SN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate