Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LC54C-04/P.
Order Code3320479
Product RangePIC16 Family PIC16C5xx Series Microcontrollers
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LC54C-04/P.
Order Code3320479
Product RangePIC16 Family PIC16C5xx Series Microcontrollers
Product RangePIC16 Family PIC16C5xx Series Microcontrollers
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size768Byte
No. of Pins18Pins
IC Case / PackageDIP
No. of I/O's12I/O's
InterfacesI2C, SPI, USART
RAM Memory Size25Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16LC5x
Qualification-
Technical Specifications
Product Range
PIC16 Family PIC16C5xx Series Microcontrollers
Operating Frequency Max
4MHz
No. of Pins
18Pins
No. of I/O's
12I/O's
RAM Memory Size
25Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
768Byte
IC Case / Package
DIP
Interfaces
I2C, SPI, USART
ADC Channels
-
Supply Voltage Min
2.5V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
PIC16LC5x
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001