Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,413.640 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,413.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F1T08GBLCEJ4-QM:C
Order Code4758706
Flash Memory TypeNAND
Memory Density1000Gbit
Memory Configuration128G x 8bit
Interfaces-
IC Case / PackageVBGA
No. of Pins-
Clock Frequency Max-
Access Time-
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.2V
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Flash Memory Type
NAND
Memory Configuration
128G x 8bit
IC Case / Package
VBGA
Clock Frequency Max
-
Supply Voltage Min
-
Supply Voltage Nom
1.2V
Operating Temperature Min
-
Product Range
-
Memory Density
1000Gbit
Interfaces
-
No. of Pins
-
Access Time
-
Supply Voltage Max
-
IC Mounting
Surface Mount
Operating Temperature Max
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002229