Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,275.448 |
Product Information
Product Overview
Piezo Accel click is a compact add-on board containing an acceleration sensor based on PE technology. This board features the 820M1-0025, a piezoelectric accelerometer designed for embedded condition monitoring and preventive maintenance applications from TE Connectivity. This accelerometer features a stable piezoceramic crystal sealed in a fully hermetic LCC package available in a range from ±25g with a flat frequency response up to 15KHz. The piezoelectric technology used by this accelerometer has a proven track record for offering the reliable and long-term stable output required for condition monitoring applications where this Click board™ can be used. Piezo Accel Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- 3.3V or 5V supply voltage
- Analog, SPI interface
- Click board size is 42.9 x 25.4mm
Technical Specifications
Piezo Accel Click Add-On Board
-
MikroBUS Compatible Development Boards
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate