Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPSD1604..
Order Code3378011
Also Known AsGTIN UPC EAN: 5060030667319
Your Part Number
7 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč531.149 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč531.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPSD1604..
Order Code3378011
Also Known AsGTIN UPC EAN: 5060030667319
Kit Contents3.2mm, 4mm, 5mm, 5.5mm, 6mm, 7mm x 75mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Made from chrome vanadium alloy steel
- Satin chrome plated
- Hardened and tempered for extra long life
- Soft grip handle with swivel top for easy, comfortable use
Contents
3.2mm, 4mm, 5mm, 5.5mm, 6mm, 7mm x 75mm
Technical Specifications
Kit Contents
3.2mm, 4mm, 5mm, 5.5mm, 6mm, 7mm x 75mm
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2