Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,135.411 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,135.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoKITPF4210EPEVB
Order Code2887128
Silicon ManufacturerNXP
Silicon Core NumberPF4210
Kit Application TypePower Management
Application Sub Typei.MX 8M Application Processor
Kit ContentsAssembled & Tested KITPF4210EPEVB Board in an Anti-Static Bag, Warranty Card, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
KITPF4210EPEVB is an easy to use evaluation board for the PF4210 power management IC optimized for i.MX 8M. It operates with a single power supply from 3.1V to 4.5V and is controlled via USB with help of an integrated USB to I2C communication bridge.
- Output voltage supplies accessible through detachable terminal blocks
- Coin cell support for “Try-Before-Buy” (TBB) mode
- On/off push button support
- Hardware configuration flexibility through various jumper headers and resistors
- On-board connectors for interfacing with future evaluation/debug tools
- Compact form factor
Contents
KITPF4210EPEVB board in an anti-static bag, Quick start guide, Warranty card.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management
Kit Contents
Assembled & Tested KITPF4210EPEVB Board in an Anti-Static Bag, Warranty Card, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
PF4210
Application Sub Type
i.MX 8M Application Processor
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
