Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč99,718.080 |
Price for:Each
Minimum: 1
Multiple: 1
Kč99,718.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLV-4606A-P
Order Code3888778
Product RangeFLV-4600A Series
Flow Rate Min0.1l/min
Supply Voltage Min12V
Supply Voltage Max30V
Accuracy2%
Product RangeFLV-4600A Series
SVHCBoric acid (14-Jun-2023)
Pressure Max150psi
Port Size6.35mm
Supply Voltage DC Max30V
Supply Voltage DC Min12V
Technical Specifications
Flow Rate Min
0.1l/min
Supply Voltage Max
30V
Product Range
FLV-4600A Series
Pressure Max
150psi
Supply Voltage DC Max
30V
Supply Voltage Min
12V
Accuracy
2%
SVHC
Boric acid (14-Jun-2023)
Port Size
6.35mm
Supply Voltage DC Min
12V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84818059
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.347168