Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLV-4616A-V2
Order Code3888779
Product RangeFLV-4600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč82,187.160 |
Price for:Each
Minimum: 1
Multiple: 1
Kč82,187.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLV-4616A-V2
Order Code3888779
Product RangeFLV-4600 Series
Flow Rate Min0cc/min
Flow Rate Max20cc/min
Supply Voltage Min12V
Supply Voltage Max30V
Accuracy2%
Product RangeFLV-4600 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max150psi
Port Size3.18mm
Supply Voltage DC Max30V
Supply Voltage DC Min12V
Technical Specifications
Flow Rate Min
0cc/min
Supply Voltage Min
12V
Accuracy
2%
SVHC
Boric acid (14-Jun-2023)
Port Size
3.18mm
Supply Voltage DC Min
12V
Flow Rate Max
20cc/min
Supply Voltage Max
30V
Product Range
FLV-4600 Series
Pressure Max
150psi
Supply Voltage DC Max
30V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001